215 - Cartridge Fuses
534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | ||||||
Not Available Online | 215 | ||||||||||||||||||
Not Available Online | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 215 | 2 A | 250 VAC | 1.5 kA | Axial | - 55 C | + 125 C | 56.6 mOhms | |||||||||||
Not Available Online | 215 | 4 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | ||||||||||
Not Available Online | 215 | 5 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 15.3 mOhms | ||||||||||||
Not Available Online | 215 | 5 A | 250 VAC | 1.5 kA | Axial | - 55 C | + 125 C | 15.3 mOhms | |||||||||||
Not Available Online | 215 | 5 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 15.3 mOhms | ||||||||||||
Not Available Online | 215 | 5 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | ||||||||||
Not Available Online | 215 | 8 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 9.2 mOhms | ||||||||||||
Not Available Online | 215 | 16 A | 250 VAC | 500 A | Board Mount | Axial | - 55 C | + 125 C | 3.1 mOhms | ||||||||||
Not Available Online | 215 | 1.6 A | 250 VAC | 500 A | Board Mount | Axial | - 55 C | + 125 C | 70.65 mOhms | ||||||||||
Not Available Online | 215 | 16 A | 250 VAC | 500 A | Board Mount | Axial | - 55 C | + 125 C | 3.1 mOhms | ||||||||||
Not Available Online | 215 | 16 A | 250 VAC | 500 A | - 55 C | + 125 C | 3.1 mOhms | ||||||||||||
Not Available Online | 215 | 16 A | 250 VAC | 500 A | - 55 C | + 125 C | 3.1 mOhms | ||||||||||||
Not Available Online | 215 | 6.3 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.845 mOhms | ||||||||||||
Not Available Online | 215 | 6.3 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | ||||||||||
Not Available Online | 215 | 125 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 11.4455 Ohms | ||||||||||||
Not Available Online | 215 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 880 mOhms | ||||||||||||
Not Available Online | 215 | Board Mount | Axial | ||||||||||||||||
Not Available Online | 215 | ||||||||||||||||||
Not Available Online | 215 | Board Mount | Axial | ||||||||||||||||
Not Available Online | 215 | Board Mount | Axial | ||||||||||||||||
Not Available Online | 215 | Board Mount | Axial | ||||||||||||||||
Not Available Online | 215 |