S520 - Cartridge Fuses
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S520 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 160 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.1 mOhms | Bulk | |||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 155 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Reel | |||||
0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 420 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Reel | |||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 155 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Bulk | |||||
0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 420 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | |||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 104 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Bulk | |||||
Mfr: BK-S520-12-5-R TTI: BK-S520-12-5-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses 12.5A 420V FAST ACTING | 0In Stock | S520 | Bulk |
- 1
- 2