S506 - Cartridge Fuses
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S506-1-6-R TTI: BK/S506-1.6-R Eaton Electronics Availability: 0In Stock400 On Order Expected 26-Apr-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock400 On Order Expected 26-Apr-27 | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.7 A2 sec | Holder / Clip | Clip | 42.5 mOhms | Bulk | BK-S506-1-6-R | ||||||
Mfr: BK-S506-1-6-R TTI: BK-S506-1-6-R Bussmann / Eaton Availability: 0In Stock400 On Order Expected 26-Apr-27 Cartridge Fuses 1.6A 250V TIME DELAY | 0In Stock400 On Order Expected 26-Apr-27 | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.7 A2 sec | Holder / Clip | Clip | 42.5 mOhms | Bulk | |||||||
Mfr: BK-S506-8-R TTI: BK-S506-8-R Bussmann / Eaton Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Cartridge Fuses 8A 250V TIME DELAY | 0In Stock2,000 On Order Expected 19-Nov-26 | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 255.8 A2 sec | Holder / Clip | Clip | 7 mOhms | Bulk | |||||||
Mfr: BK-S506-10-R TTI: BK/S506-10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 450 A2 sec | Holder / Clip | Clip | 5 mOhms | Bulk | BK-S506-10-R | ||||||
Mfr: BK-S506-12-5-R TTI: BK/S506-12.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | 1019.5 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK-S506-12-5-R | ||||||
Mfr: BK1-S506-630-R TTI: BK1/S506-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 630mA TD | 0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-630-R | |||||||||
0In Stock | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1-S506-6-3-R TTI: BK1/S506-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 6.3A TD | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | 7.1 mOhms | Bulk | BK1-S506-6-3-R | |||||||
Mfr: BK1-S506-1-R TTI: BK1/S506-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 1A TD | 0In Stock | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-1-R | |||||||||
Mfr: BK1-S506-800-R TTI: BK1/S506-800-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 800mA TD | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-800-R | |||||||||
Mfr: BK/S506-15-R TTI: BK/S506-15-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses S506 15A TD | Not Available Online | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-S506-15-R | |||||||||
Mfr: BK1-S506-500-R TTI: BK1/S506-500-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 500mA TD | 0In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-500-R | |||||||||
Mfr: BK-S506-400-R TTI: BK/S506-400-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.872 A2 sec | Holder / Clip | Clip | 310 mOhms | Bulk | BK-S506-400-R | ||||||
Mfr: BK-S506-630-R TTI: BK/S506-630-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.33 A2 sec | Holder / Clip | Clip | 186 mOhms | Bulk | BK-S506-630-R | ||||||
Mfr: BK1-S506-2-R TTI: BK1/S506-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 2A TD | 0In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 15 A2 sec | Holder / Clip | Clip | 28 mOhms | Bulk | BK1-S506-2-R | ||||||
Mfr: BK1-S506-32-R TTI: BK1/S506-32-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 32mA TD | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-32-R | |||||||||
Mfr: BK1-S506-2-5-R TTI: BK1/S506-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 2.5A TD | 0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-2-5-R | |||||||||
Mfr: BK1-S506-315-R TTI: BK1/S506-315-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 315mA TD | 0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-315-R | |||||||||
Mfr: BK1-S506-160-R TTI: BK1/S506-160-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 160mA TD | 0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-160-R | |||||||||
Mfr: BK1-S506-1-6-R TTI: BK1/S506-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 1.6A TD | 0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-1-6-R | |||||||||
Mfr: BK1-S506-1-25-R TTI: BK1/S506-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 10.05 A2 sec | Holder / Clip | Clip | 60 mOhms | Bulk | BK1-S506-1-25-R | ||||||
Mfr: S506-1-25-R TTI: S506-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 1.25A TD | 0In Stock | S506 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 2014 A2 sec | Holder / Clip | Clip | 1.08 Ohms | Bulk | S506-1-25-R | |||||||
Mfr: BK-S506-32-R TTI: BK/S506-32-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 21 Ohms | Bulk | BK-S506-32-R | |||||||
Mfr: BK1-S506-125-R TTI: BK1/S506-125-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 125mA TD | 0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-125-R | |||||||||
Mfr: BK1-S506-4-R TTI: BK1/S506-4-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 4A TD | 0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-4-R |