S500 - Cartridge Fuses
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S500-2-R TTI: BK1/S500-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 2A FA | 0In Stock | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-2-R | |||||||||
Mfr: BK1-S500-800-R TTI: BK1/S500-800-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 800mA FA | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-800-R | |||||||||
Mfr: BK-S500-315-R TTI: BK/S500-315-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.58 A2 sec | Holder / Clip | Clip | 3.2 Ohms | Bulk | BK-S500-315-R | ||||||
Mfr: BK1-S500-250-R TTI: BK1/S500-250-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 250mA FA | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-250-R | |||||||||
Mfr: BK-S500-200-R TTI: BK/S500-200-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 7 Ohms | Bulk | BK-S500-200-R | |||||||
Mfr: BK1-S500-10-R TTI: BK1/S500-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 10A FA | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-10-R | |||||||||
Mfr: BK1-S500-315-R TTI: BK1/S500-315-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 315mA FA | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-315-R | |||||||||
Mfr: BK1-S500-400-R TTI: BK1/S500-400-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 400mA FA | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-400-R | |||||||||
Mfr: BK1-S500-5-R TTI: BK1/S500-5-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 5A FA | 0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-5-R | |||||||||
Mfr: BK1-S500-160-R TTI: BK1/S500-160-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 160mA FA | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-160-R | |||||||||
Mfr: BK-S500-800-R TTI: BK/S500-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.67 A2 sec | Holder / Clip | Clip | 140 mOhms | Bulk | BK-S500-800-R | ||||||
Mfr: BK1-S500-1-25-R TTI: BK1/S500-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.84 A2 sec | Holder / Clip | Clip | 96 mOhms | Bulk | BK1-S500-1-25-R | ||||||
Mfr: BK1-S500-1-R TTI: BK1/S500-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 1A FA | 0In Stock | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-1-R | |||||||||
Mfr: BK1-S500-200-R TTI: BK1/S500-200-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 200mA FA | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-200-R | |||||||||
Mfr: BK1-S500-2-5-R TTI: BK1/S500-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 2.5A FA | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-2-5-R | |||||||||
Mfr: BK1-S500-32-R TTI: BK1/S500-32-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 32MA | 0In Stock | S500 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-32-R | |||||||||
Mfr: BK1-S500-630-R TTI: BK1/S500-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-630-R | |||||||||
Mfr: BK1-S500-500-R TTI: BK1/S500-500-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 500mA FA | 0In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-500-R | |||||||||
Mfr: BK1-S500-8-R TTI: BK1/S500-8-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 8A FA | 0In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-8-R | |||||||||
Mfr: S500-100-R TTI: S500-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 100mA FUSE | 0In Stock | S500 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S500-50-R TTI: BK/S500-50-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0002 A2 sec | Holder / Clip | Clip | 17.5 Ohms | Bulk | BK-S500-50-R | ||||||
Mfr: BK-S500-400-R TTI: BK/S500-400-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 1.9 Ohms | Bulk | BK-S500-400-R | ||||||
0In Stock | S500 | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | ||||||||
0In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |