MDA - Cartridge Fuses
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDA-3-R TTI: BK-MDA-3-R Bussmann / Eaton Availability: 1,800In StockCartridge Fuses 3A 250V TIME DELAY | 1,800In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 44.99 A2 sec | Holder / Clip | Clip | 53.5 mOhms | Bulk | |||||||
Mfr: BK-MDA-5-R TTI: BK-MDA-5-R Bussmann / Eaton Availability: 1,300In StockCartridge Fuses 5A 250V TIME DELAY | 1,300In Stock | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 380.49 A2 sec | Holder / Clip | Clip | 26.1 mOhms | Bulk | |||||||
Mfr: BK-MDA-6-R TTI: BK-MDA-6-R Bussmann / Eaton Availability: 2,650In StockCartridge Fuses 6A 250V TIME DELAY | 2,650In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 587.73 A2 sec | Holder / Clip | Clip | 21.2 mOhms | Bulk | |||||||
Mfr: BK-MDA-1-R TTI: BK-MDA-1-R Bussmann / Eaton Availability: 200In Stock1,825 On Order Expected 29-Dec-26 Cartridge Fuses 1A 250V TIME DELAY | 200In Stock1,825 On Order Expected 29-Dec-26 | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 12.21 A2 sec | Holder / Clip | Clip | 560 mOhms | Bulk | |||||||
Mfr: BK-MDA-30-R TTI: BK-MDA-30-R Bussmann / Eaton Availability: 2,500In StockCartridge Fuses 30A 250V TIME DELAY | 2,500In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 1096.7 A2 sec | Holder / Clip | Clip | 2.43 mOhms | Bulk | ||||||
Mfr: BK-MDA-4-R TTI: BK-MDA-4-R Bussmann / Eaton Availability: 1,900In StockCartridge Fuses 4A 250V TIME DELAY | 1,900In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 147.4 A2 sec | Holder / Clip | Clip | 36.25 mOhms | Bulk | |||||||
Mfr: BK-MDA-2-R TTI: BK-MDA-2-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 2A 250V TIME DELAY | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 70.4 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | |||||||
Mfr: BK-MDA-V-7-R TTI: BK-MDA-V-7-R Bussmann / Eaton Availability: 5,480In StockCartridge Fuses 7A 250VAC SLOW BLOW | 5,480In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | 16.9 mOhms | Bulk | ||||||||
Mfr: BK-MDA-V-15-R TTI: BK-MDA-V-15-R Bussmann / Eaton Availability: 80In StockCartridge Fuses 15A 250V TIME DELAY | 80In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 336.82 A2 sec | Board Mount | Axial | 5.43 mOhms | Bulk | |||||||
Mfr: BK-MDA-V-30-R TTI: BK-MDA-V-30-R Bussmann / Eaton Availability: 700In StockCartridge Fuses 30A 250V TIME DELAY | 700In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 1096.7 A2 sec | Board Mount | Axial | 2.43 mOhms | Bulk | ||||||
Mfr: BK-MDA-1-4-R TTI: BK-MDA-1-4-R Bussmann / Eaton Availability: 1,000In StockCartridge Fuses .25A 250V TIME DELAY | 1,000In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.748 A2 sec | Holder / Clip | Clip | 9.325 Ohms | Bulk | |||||||
Mfr: BK-MDA-25-R TTI: BK/MDA-25-R Eaton Electronics Availability: 0In Stock300 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock300 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 734.69 A2 sec | Holder / Clip | Clip | 3.05 mOhms | Bulk | BK-MDA-25-R | |||||
Mfr: BK-MDA-25-R TTI: BK-MDA-25-R Bussmann / Eaton Availability: 0In Stock300 On Order Expected 05-Jan-27 Cartridge Fuses 25A 250V TIME DELAY | 0In Stock300 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 734.69 A2 sec | Holder / Clip | Clip | 3.05 mOhms | Bulk | ||||||
Mfr: MDA-V-30-R TTI: MDA-V-30-R Eaton Electronics Availability: 0In StockCartridge Fuses 30A 250V Axial | 0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-MDA-3-4-R TTI: BK/MDA-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 855.5 mOhms | Bulk | BK-MDA-3-4-R | |||||||
Mfr: MDA-8/10-R TTI: MDA-8/10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDA | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-8-10-R | |||||||||
Mfr: BK-MDA-6-1-4-R TTI: BK/MDA-6-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 587.73 A2 sec | Holder / Clip | Clip | 21.2 mOhms | Bulk | BK-MDA-6-1-4-R | ||||||
Not Available Online | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-3-4-R | ||||||||||
Mfr: MDA-1-6/10-R TTI: MDA-1-6/10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDA | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-1-6-10-R | |||||||||
Mfr: BK-MDA-1-2-R TTI: BK/MDA-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 125.18 A2 sec | Holder / Clip | Clip | 7.25 mOhms | Bulk | BK-MDA-1-2-R | ||||||
Mfr: BK-MDA-7-R TTI: BK/MDA-7-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 638.33 A2 sec | Holder / Clip | Clip | 16.9 mOhms | Bulk | BK-MDA-7-R | ||||||
0In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-1-4-R | ||||||||||
Mfr: BK-MDA-2-1-2-R TTI: BK/MDA-2-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 31.79 A2 sec | Holder / Clip | Clip | 66.85 mOhms | Bulk | BK-MDA-2-1-2-R |