KLKE - Cartridge Fuses
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KLKE-12-FT TTI: KLKE-12-FT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 12 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, FT Terminal | 0In Stock | KLKE | Fuses | 12 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | 12.5 mOhms | Bulk | |||||
Mfr: KLKE-30-AT TTI: KLKE-30-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 30 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 30 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | 3.4 mOhms | Bulk | |||||
Mfr: KLKE-30-FT TTI: KLKE-30-FT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 30 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, FT Terminal | 0In Stock | KLKE | Fuses | 30 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | 3.4 mOhms | Bulk | |||||
Mfr: KLKE-15-1P TTI: KLKE-15-1P Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 15 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 0In Stock | KLKE | Fuses | 15 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | 9.15 mOhms | Bulk | ||||
Mfr: KLKE-20-AT TTI: KLKE-20-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 20 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 20 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | 5.31 mOhms | Bulk | |||||
Mfr: KLKE-20-FT TTI: KLKE-20-FT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 20 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, FT Terminal | 0In Stock | KLKE | Fuses | 20 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | 5.31 mOhms | Bulk | |||||
0In Stock | KLKE | Fuses | 5 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | 54.46 mOhms | Bulk | |||||
0In Stock | KLKE | Fuses | 6 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | 39 mOhms | Bulk | ||||||
Mfr: KLKE-25-1P TTI: KLKE-25-1P Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 25 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 0In Stock | KLKE | Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | 4.6 mOhms | Bulk | ||||
0In Stock | KLKE | Fuses | 6 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | 39 mOhms | Bulk | ||||||
0In Stock | KLKE | Fuses | 8 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | 22.43 mOhms | Bulk |
- 1
- 2