GDB - Cartridge Fuses
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 42 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-GDB-5A | |||||||
Mfr: BK-GDB-1-25A TTI: BK/GDB-1.25A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | GDB | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.84 A2 sec | Holder / Clip | Clip | 96 mOhms | Bulk | BK-GDB-1-25A | ||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 8 mOhms | Bulk | |||||||||
0In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GDB-80MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .08A Fast Acting | 0In Stock | GDB | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0012 A2 sec | Holder / Clip | Clip | 5 Ohms | Bulk | BK-GDB-80MA | ||||||
Mfr: BK-GDB-500MA TTI: BK-GDB-500MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 260 mOhms | Bulk | |||||||
0In Stock | GDB | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-GDB-315MA TTI: BK-GDB-315MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .315A 250V FAST ACTING | 0In Stock | GDB | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.58 A2 sec | Holder / Clip | Clip | 3.1 Ohms | Bulk | |||||||
0In Stock | GDB | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GDB | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GDB | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | GDB-1-25A | |||||||||
0In Stock | GDB | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | GDB-2-5A | |||||||||
Mfr: BK/GDB-630MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 0.63A | Not Available Online | GDB | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 200 mOhms | Bulk | BK-GDB-630MA |
- 1
- 2