AGC - Cartridge Fuses
519 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 3875 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.7 mOhms | Bulk | ||||||
60In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 195.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | ||||||
30In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 776.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | AGC-1-4-R | |||||
Mfr: BK-AGC-2-R TTI: BK-AGC-2-R Bussmann / Eaton Availability: 31,000In StockCartridge Fuses 2A 250V FAST ACTING | 31,000In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 17.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 78 mOhms | Bulk | |||||
Mfr: BK-AGC-1-2-R TTI: BK-AGC-1-2-R Bussmann / Eaton Availability: 1,250In StockCartridge Fuses .5A 250V FAST ACTING | 1,250In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 615 mOhms | Bulk | |||||
Mfr: BK-AGC-5-R TTI: BK-AGC-5-R Bussmann / Eaton Availability: 20,700In StockCartridge Fuses 5A 250V FAST ACTING | 20,700In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 131.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24 mOhms | Bulk | |||||
Mfr: BK-AGC-3-R TTI: BK-AGC-3-R Bussmann / Eaton Availability: 30,700In StockCartridge Fuses 3A 250V FAST ACTING | 30,700In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 45.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45 mOhms | Bulk | |||||
Mfr: BK-AGC-1-R TTI: BK-AGC-1-R Bussmann / Eaton Availability: 23,450In StockCartridge Fuses 1A 250V FAST ACTING | 23,450In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 3.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | |||||
Mfr: BK-AGC-10-R TTI: BK-AGC-10-R Bussmann / Eaton Availability: 8,800In Stock20,000 On Order Expected 08-Jan-27 Cartridge Fuses 10A 250V FAST ACTING | 8,800In Stock20,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 486 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | |||||
Mfr: BK-AGC-1-4-R TTI: BK-AGC-1-4-R Bussmann / Eaton Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 0.016 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.2 mOhms | Bulk | |||||
Mfr: BK-AGC-4-R TTI: BK-AGC-4-R Bussmann / Eaton Availability: 3,000In Stock5,000 On Order Expected 08-Jan-27 Cartridge Fuses 4A 250V FAST ACTING | 3,000In Stock5,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 0.0305 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 mOhms | Bulk | |||||
Mfr: BK-AGC-6-R TTI: BK-AGC-6-R Bussmann / Eaton Availability: 750In Stock2,000 On Order Expected 31-Dec-26 Cartridge Fuses 6A 250V FAST ACTING | 750In Stock2,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 144.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 20 mOhms | Bulk | |||||
Mfr: BK-AGC-25-R TTI: BK-AGC-25-R Bussmann / Eaton Availability: 6,500In Stock12,000 On Order Expected 15-Feb-27 Cartridge Fuses 25A 32V FAST ACTING | 6,500In Stock12,000 On Order Expected 15-Feb-27 | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2.109 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3 mOhms | Bulk | |||||
Mfr: BK-AGC-1-1-2-R TTI: BK-AGC-1-1-2-R Bussmann / Eaton Availability: 8,200In StockCartridge Fuses 1.5A 250V FAST ACTING | 8,200In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 9.023 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 115 mOhms | Bulk | |||||
Mfr: BK-AGC-30-R TTI: BK-AGC-30-R Bussmann / Eaton Availability: 3,100In StockCartridge Fuses 30A 32V FAST ACTING | 3,100In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 4950 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2 mOhms | Bulk | |||||
Mfr: BK-AGC-7-R TTI: BK-AGC-7-R Bussmann / Eaton Availability: 1,250In Stock2,000 On Order Expected 12-Feb-27 Cartridge Fuses 7A 250V FAST ACTING | 1,250In Stock2,000 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 195.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17 mOhms | Bulk | |||||
Mfr: BK-AGC-3-4-R TTI: BK-AGC-3-4-R Bussmann / Eaton Availability: 500In StockCartridge Fuses .75A 250V FAST ACTING | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.716 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 312 mOhms | Bulk | |||||
200In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 483 mOhms | Bulk | ||||||
Mfr: BK-AGC-9-R TTI: BK-AGC-9-R Bussmann / Eaton Availability: 100In StockCartridge Fuses 9A 250V FAST ACTING | 100In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 395.28 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | |||||
30In Stock | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Mfr: BK-AGC-3-1-2-R TTI: BK-AGC-3-1-2-R Bussmann / Eaton Availability: 100In StockCartridge Fuses 3.5A 250V FAST ACTING | 100In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: AGC-15-100-R TTI: AGC-15-100-R Bussmann / Eaton Availability: 70In StockCartridge Fuses SMALL DIMENSION FUSE | 70In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: AGC-1-1-4-R TTI: AGC-1-1-4-R Bussmann / Eaton Availability: 25In StockCartridge Fuses SMALL DIMENSION FUSE | 25In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 0.018 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 145 mOhms | Bulk | |||||
Mfr: AGC-2-1-2-R TTI: AGC-2-1-2-R Bussmann / Eaton Availability: 30In StockCartridge Fuses SMALL DIMENSION FUSE | 30In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 28.688 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45 mOhms | Bulk | |||||
Mfr: BK-AGC-1-8-R TTI: BK-AGC-1-8-R Bussmann / Eaton Availability: 900In StockCartridge Fuses .125A 250V FAST ACTING | 900In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00131 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.8 Ohms | Bulk |