AGA - Cartridge Fuses
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGA | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 1 A | 32 VDC | Bulk | |||||||||||||||
Not Available Online | AGA | Glass Fuses | 6 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 6 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | BK-AGA-6 | ||||||||||
0In Stock | AGA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 10 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | AGA | Glass Fuses | 15 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK/AGA-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses .5A 125Vac Fast Acting | 0In Stock | AGA | Glass Fuses | 12 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-1-2 | |||||||||
0In Stock | AGA | Glass Fuses | 3 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | AGA | Glass Fuses | 30 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | AGA | Glass Fuses | 20 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 250 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 2 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | AGA | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 5 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 20 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 3 mOhms | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 54 mOhms | Bulk |