ABC - Cartridge Fuses
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ABC-2-1-2-R TTI: BK-ABC-2-1-2-R Bussmann / Eaton Availability: 900In StockCartridge Fuses 2.5A 250V FAST ACTING | 900In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 4.467 A2 sec | Holder / Clip | Clip | 61 mOhms | Bulk | ||||||
Mfr: BK-ABC-V-20-R TTI: BK-ABC-V-20-R Bussmann / Eaton Availability: 150In StockCartridge Fuses 20A 250V FAST ACTING | 150In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Board Mount | Axial | 3.66 mOhms | Bulk | ||||||
Mfr: BK-ABC-5-R TTI: BK/ABC-5-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 0In Stock2,000 On Order Expected | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 32.883 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-ABC-5-R | |||||
Mfr: BK-ABC-30-R TTI: BK/ABC-30-R Eaton Electronics Availability: 0In Stock100 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock100 On Order Expected 13-Nov-26 | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | BK-ABC-30-R | |||||
Mfr: BK-ABC-5-R TTI: BK-ABC-5-R Bussmann / Eaton Availability: 0In Stock2,000 On Order Expected Cartridge Fuses 5A 250V FAST ACTING | 0In Stock2,000 On Order Expected | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 32.883 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | ||||||
Mfr: BK-ABC-30-R TTI: BK-ABC-30-R Bussmann / Eaton Availability: 0In Stock100 On Order Expected 13-Nov-26 Cartridge Fuses 30A 250V FAST ACTING | 0In Stock100 On Order Expected 13-Nov-26 | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | ||||||
Mfr: BK-ABC-V-15-R TTI: BK/ABC-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 15A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 200.2 A2 sec | Board Mount | Axial | 5.53 mOhms | Bulk | BK-ABC-V-15-R | |||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 400 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | |||||||
Mfr: BK-ABC-7-R TTI: BK/ABC-7-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 109.33 A2 sec | Holder / Clip | Clip | 16 mOhms | Bulk | BK-ABC-7-R | |||||
Mfr: BK-ABC-BV-20-R TTI: BK/ABC-BV-20-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 20A | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | BK-ABC-BV-20-R | |||||||||
Mfr: BK-ABC-3-R TTI: BK/ABC-3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 6.55 A2 sec | Holder / Clip | Clip | 47 mOhms | Bulk | BK-ABC-3-R | |||||
Mfr: BK-ABC-6-R TTI: BK/ABC-6-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 58 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | BK-ABC-6-R | |||||
Mfr: BK-ABC-1-4-R TTI: BK/ABC-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.002 A2 sec | Holder / Clip | Clip | 2.95 Ohms | Bulk | BK-ABC-1-4-R | |||||
0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 6.55 A2 sec | Holder / Clip | Clip | 47 mOhms | Bulk | |||||||
0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.19 A2 sec | Holder / Clip | Clip | 788 mOhms | Bulk | BK1/ABC-12-R BK1-ABC-12-R BK-ABC-12-R | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Holder / Clip | Clip | 3.66 mOhms | Bulk | |||||||
Mfr: BK/ABC-V-25-R TTI: BK/ABC-V-25-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses 125VAC/125VDC 25A Axial Lead | Not Available Online | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 839.3 A2 sec | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-V-25-R | |||||
Mfr: BK-ABC-13-R TTI: BK/ABC-13-R Eaton Electronics Availability: 0In StockCartridge Fuses ABC 13A BUSS FA BK | 0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | BK-ABC-13-R | |||||||
Mfr: BK-ABC-V-10-R TTI: BK/ABC-V-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 10A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 11 mOhms | Bulk | BK-ABC-V-10-R | ||||||
Mfr: ABC-V-30-R TTI: ABC-V-30-R Eaton Electronics Availability: 0In StockCartridge Fuses 250A 30A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 250 VAC | 125 VDC | 1429 A2 sec | Board Mount | Axial | 2.225 mOhms | Bulk | ||||||||
0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.431 A2 sec | Holder / Clip | Clip | 195 mOhms | Bulk | |||||||
Mfr: ABC-2-1-2-R TTI: ABC-2-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses ABC 2.5A BUSS FA 5 | 0In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A/10 kA | 4.467 A2 sec | Holder / Clip | Clip | 61 mOhms | Bulk | ABC-2-1-2-R | |||||
Mfr: ABC-V-15-R TTI: ABC-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A/10 kA | 200.2 A2 sec | Board Mount | Axial | 5.53 mOhms | Bulk | ||||||
Mfr: ABC-1-1-2-R TTI: ABC-1-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses ABC 1.5A BUSS FA 5 | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A/10 kA | 1.163 A2 sec | Holder / Clip | Clip | 131 mOhms | Bulk | ABC-1-1-2-R | |||||
0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.19 A2 sec | Holder / Clip | Clip | 788 mOhms | Bulk | ABC-1-2-R |