875 - Cartridge Fuses
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0875.800MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.919 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116 mOhms | Reel | ||||
Mfr: 0875004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 42.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.5 mOhms | Reel | ||||
Mfr: 0875.100MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 100 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0023 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3 Ohms | Bulk | ||||
Mfr: 087501.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 5.08 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47.6 mOhms | Bulk | ||||
Mfr: 0875006.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 6A | 0In Stock | 875 | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 72.3 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.91 mOhms | Reel | ||||
Mfr: 0875007.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 7A | 0In Stock | 875 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 106.8 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Reel | ||||
Mfr: 0875.300MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.043 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 435 mOhms | Reel | ||||
Mfr: 0875005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 60.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.54 mOhms | Reel | ||||
Mfr: 0875008.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 8A | 0In Stock | 875 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 134.59 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.7 mOhms | Reel | ||||
Mfr: 0875.500MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.288 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 256 mOhms | Reel | ||||
Mfr: 0875.400MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.136 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 321 mOhms | Reel | ||||
Mfr: 0875.200MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0086 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 921 mOhms | Reel | ||||
Mfr: 087501.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 5.08 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47.6 mOhms | Reel | ||||
Mfr: 0875003.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 42.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17.1 mOhms | Reel | ||||
Mfr: 0875004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 42.45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.5 mOhms | Bulk | ||||
Mfr: 087502.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 17.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 22.46 mOhms | Reel | ||||
Mfr: 0875.200MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0086 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 921 mOhms | Bulk |
- 1
- 2