874 - Cartridge Fuses
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0874.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 800 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.39 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 160 mOhms | Bulk | ||||
Mfr: 0874.200MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 200 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 920 mOhms | Reel | |||||
Mfr: 0874006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 23.08 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.1 mOhms | Bulk | ||||
Mfr: 0874.400MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 400 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 365.5 mOhms | Reel | |||||
Mfr: 087404.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 4.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 14.6 mOhms | Reel | |||||
Mfr: 0874.300MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 300 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.039 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 435 mOhms | Bulk | ||||
Mfr: 0874.250MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 250 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 658 mOhms | Reel | |||||
Mfr: 08743.15MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 3.15 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 21.6 mOhms | Reel | |||||
Mfr: 0874.125MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 125 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 2.06 Ohms | Reel | |||||
Mfr: 087402.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 2.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 32.9 mOhms | Reel | |||||
Mfr: 0874006.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 11.1 mOhms | Reel | |||||
Mfr: 0874.600MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 600 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.245 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 266.7 mOhms | Bulk | ||||
Mfr: 0874.300MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 300 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 435 mOhms | Reel | |||||
Mfr: 087406.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 10 mOhms | Reel | |||||
Mfr: 0874010.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 FA PT PB-FREE 10A | 0In Stock | 874 | Ceramic Fuses | 10 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Reel | |||||
Mfr: 0874.400MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 400 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.12 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 365.5 mOhms | Bulk | ||||
Mfr: 0874.600MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 600 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 266.7 mOhms | Reel | |||||
Mfr: 087404.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 4.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 14.42 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.6 mOhms | Bulk | ||||
Mfr: 087401.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1.6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.973 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 52.5 mOhms | Bulk | ||||
Mfr: 087401.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1.6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 52.5 mOhms | Reel | |||||
Mfr: 0874007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 7 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 36.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.9 mOhms | Bulk | ||||
Mfr: 0874.100MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 100 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 3 Ohms | Reel | |||||
Mfr: 0874005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 13.9 mOhms | Reel | |||||
Mfr: 087401.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.974 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.3 mOhms | Bulk | ||||
Mfr: 0874007.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 7 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 9.9 mOhms | Reel |
- 1
- 2