326 - Cartridge Fuses
237 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 120.95 mOhms | Bulk | |||||||
Mfr: 0326.800MXP TTI: 0326.800MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 572.5 mOhms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 47.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.7 mOhms | Bulk | |||||
Mfr: 0326.800MXP TTI: 0326.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 572.5 mOhms | Bulk | ||||
Mfr: 0326.500MXP TTI: 0326.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 Ohms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.5 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 47.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.7 mOhms | Bulk | |||||
Mfr: 0326003.VXP TTI: 0326003.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A 3AB SLO-BLO | 0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 60.5 mOhms | Bulk | ||||||
0In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||||
0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | 4.95 mOhms | Bulk | ||||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 52.15 mOhms | Bulk | |||||||
Mfr: 0326.500MXP TTI: 0326.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 Ohms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 60.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.55 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 76.1 mOhms | Bulk | |||||||
0In Stock | 326 | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 10 kA | 40.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 197.5 mOhms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 268 mOhms | Bulk | ||||||
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
Mfr: 0326.125HXP TTI: 0326.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.45 Ohms | Bulk | ||||
Mfr: 0326.250HXP TTI: 0326.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.432 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.43 Ohms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 9.71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 76.1 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.15 mOhms | Bulk | |||||
Mfr: 0326.031HXP TTI: 0326.031HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 31 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 332.5 Ohms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 80 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.95 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 197.5 mOhms | Bulk |