318 - Cartridge Fuses
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0318003.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 42.65 mOhms | Bulk | ||||
Mfr: 0318001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.76 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Mfr: 0318007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 81 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.6 mOhms | Bulk | ||||
Mfr: 0318.175VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0096 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 85.55 mOhms | Bulk | ||||
Mfr: 0318.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 244.5 mOhms | Bulk | |||||
Mfr: 0318006.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17.8 mOhms | Bulk | ||||
Mfr: 0318002.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | ||||
Mfr: 0318.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00289 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||
Mfr: 0318.062VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V.062A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.000249 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 0318.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .150A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0055 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.13 Ohms | Bulk | ||||
Mfr: 03181.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||
Mfr: 0318.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.185 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 825 mOhms | Bulk | ||||
Mfr: 0318008.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 166 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.15 mOhms | Bulk | ||||
Mfr: 0318.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 825 mOhms | Bulk | |||||
Mfr: 0318006.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 17.8 mOhms | Bulk | |||||
Mfr: 031801.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 3.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 82.5 mOhms | Bulk | ||||
Mfr: 0318.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.405 Ohms | Bulk | |||||
Mfr: 0318002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | ||||
Mfr: 0318010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 298 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.3 mOhms | Bulk | ||||
Mfr: 0318.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 244.5 mOhms | Bulk | |||||
Mfr: 0318002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | ||||
Mfr: 031801.8MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8 Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 82.5 mOhms | Bulk | |||||
Mfr: 031801.6MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 93.35 mOhms | Bulk | |||||
Mfr: 031801.8HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8 Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 82.5 mOhms | Bulk | |||||
Mfr: 0318.150HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 5.13 Ohms | Bulk |