314 - Cartridge Fuses
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0314030.MXP TTI: 0314030.MXP Littelfuse Availability: 0In Stock7,900 On Order Expected 30-Mar-27 Cartridge Fuses 250V 30A Fast Acting | 0In Stock7,900 On Order Expected 30-Mar-27 | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0314010.MXANP TTI: 0314010.MXANP Littelfuse Availability: 0In Stock14,000 On Order Expected Cartridge Fuses 250V 10A FA 3AB CERAMIC CC | 0In Stock14,000 On Order Expected | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0314015.MXANP TTI: 0314015.MXANP Littelfuse Availability: 0In Stock7,000 On Order Expected Cartridge Fuses 250V 15A FA 3AB CERAMIC CC | 0In Stock7,000 On Order Expected | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | ||||
Mfr: 0314012.MXP TTI: 314012P Littelfuse Availability: 0In Stock1,500 On Order Expected 19-Nov-26 Cartridge Fuses 12 AMP 250V FA | 0In Stock1,500 On Order Expected 19-Nov-26 | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 570 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0314002.MXP TTI: 0314002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
Mfr: 0314012.MXP TTI: 0314012.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.645 mOhms | Bulk | |||
Mfr: 0314.375HXP TTI: 0314.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.05 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 826 mOhms | Bulk | |||
Mfr: 0314007.MXP TTI: 0314007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0314040.MXP TTI: 0314040.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AB PB-FREE 40A | 0In Stock | 314 | Glass Fuses | 40 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0314002.MXP TTI: 0314002.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
Mfr: 0314001.MXP TTI: 0314001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.69 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | |||
0In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||||
Mfr: 0314.750HXP TTI: 0314.750HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.466 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 252 mOhms | Bulk | |||
0In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 30.2 mOhms | Bulk | ||||||
Mfr: 0314025.MXP TTI: 0314025.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | |||
Mfr: 0314004.MXP TTI: 0314004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 10.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||
Mfr: 0314003.MXP TTI: 0314003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 14.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.45 mOhms | Bulk | |||
Mfr: 0314006.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
Mfr: 0314012.MXANP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A FA 3AB CERAMIC CC | 0In Stock | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 7.645 mOhms | Bulk | ||||
Mfr: 0314007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0314030.MX52LP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 3AB 50MM LEAD RoHS 30A Pigtail version | Not Available Online | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
0In Stock | 314 | Ceramic Fuses | 6 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 24.15 mOhms | Bulk | ||||||
Mfr: 0314.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 504 mOhms | Bulk | ||||
0In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | ||||||
Mfr: 0314.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.21 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 826 mOhms | Bulk |