312 - Cartridge Fuses
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312006.MXP TTI: 312006P Littelfuse Availability: 2,000In StockCartridge Fuses 6 AMP 250V FA CARTRIDGE | 2,000In Stock | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.8 mOhms | Bulk | ||||
Mfr: 0312003.MXP TTI: 312003P Littelfuse Availability: 1,800In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 1,800In Stock | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.7 mOhms | Bulk | ||||
Mfr: 0312010.MXP TTI: 312010P Littelfuse Availability: 2,600In StockCartridge Fuses 10 AMP 250V FA CARTRIDGE | 2,600In Stock | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 298 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.3 mOhms | Bulk | ||||
Mfr: 0312005.MXP TTI: 312005P Littelfuse Availability: 600In Stock2,000 On Order Expected 30-Mar-27 Cartridge Fuses 5 AMP 250V FA CARTRIDGE | 600In Stock2,000 On Order Expected 30-Mar-27 | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.4 mOhms | Bulk | ||||
Mfr: 0312002.MXP TTI: 312002P Littelfuse Availability: 3,400In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 3,400In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70 mOhms | Bulk | ||||
Mfr: 0312008.MXP TTI: 312008P Littelfuse Availability: 800In StockCartridge Fuses 8 AMP 250V FA CARTRIDGE | 800In Stock | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | ||||
Mfr: 0312007.MXP TTI: 312007P Littelfuse Availability: 1,000In StockCartridge Fuses 7 AMP 250V FA CARTRIDGE | 1,000In Stock | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.6 mOhms | Bulk | ||||
Mfr: 031201.5MXP TTI: 031201.5HXP Littelfuse Availability: 0In Stock799 On Order Expected 18-Nov-26 Cartridge Fuses 250V 1.5A Fast Acting | 0In Stock799 On Order Expected 18-Nov-26 | 312 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 2.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
Mfr: 0312020.MXP TTI: 0312020.MXP Littelfuse Availability: 0In Stock4,000 On Order Expected 18-Nov-26 Cartridge Fuses 32V 20A Fast Acting | 0In Stock4,000 On Order Expected 18-Nov-26 | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1414 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.45 mOhms | Bulk | ||||
Mfr: 0312015.MXP TTI: 312015P Littelfuse Availability: 0In Stock1,000 On Order Expected 18-Mar-27 Cartridge Fuses 15 AMP 32V FA CARTRIDGE | 0In Stock1,000 On Order Expected 18-Mar-27 | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 490.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
Mfr: 0312020.MXP TTI: 312020P Littelfuse Availability: 600In Stock1,400 On Order Expected 18-Nov-26 Cartridge Fuses 20 AMP 32V FA CARTRIDGE | 600In Stock1,400 On Order Expected 18-Nov-26 | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1029 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.5 mOhms | Bulk | ||||
Mfr: 0312.250MXP TTI: 0312.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0355 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.01 Ohms | Bulk | ||||
Mfr: 0312.375MXP TTI: 0312.375MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 825 mOhms | Bulk | ||||
Mfr: 031202.5MXP TTI: 031202.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 51.3 mOhms | Bulk | ||||
Mfr: 0312025.MXP TTI: 0312025.HXP Littelfuse Availability: 0In StockCartridge Fuses 32V 25A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2041 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 51.3 mOhms | Bulk | ||||
Mfr: 0312008.MXP TTI: 0312008.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Fast Acting | 0In Stock | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | ||||
Mfr: 0312007.VXP TTI: 0312007.VXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V FA 3AG 7AMP | 0In StockLimited Supply | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 81 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.6 mOhms | Bulk | ||||
Mfr: 0312020.MXP TTI: 0312020.HXP Littelfuse Availability: 0In StockCartridge Fuses 32V 20A FA 3AG PB-FREE | 0In Stock | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1414 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.45 mOhms | Bulk | ||||
Mfr: 0312006.MXP TTI: 0312006.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.8 mOhms | Bulk | ||||
Mfr: 0312.375MXP TTI: 0312.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 825 mOhms | Bulk | ||||
Mfr: 0312.175HXP TTI: 0312.175HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00960 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 85.55 mOhms | Bulk | ||||
Mfr: 03121.25MXP TTI: 03121.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||
Mfr: 0312.200MXP TTI: 0312.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.02 Ohms | Bulk | ||||
Mfr: 0312.750MXP TTI: 0312.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.84 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 244.5 mOhms | Bulk | ||||
Mfr: 0312.125MXP TTI: 0312.125MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00289 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk |