239 - Cartridge Fuses
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31.2 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 7.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 415.5 mOhms | Bulk | |||||
Mfr: 02393.15MXEP TTI: 02393.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 41.35 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 Ohms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 4.12 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 537.5 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 4.12 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 537.5 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 30.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.5 mOhms | Bulk | |||||
Mfr: 023902.5HXEP TTI: 023902.5HXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 58.3 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.475 Ohms | Bulk | ||||||
Mfr: 02393.15HXEP TTI: 02393.15HXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 128.05 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 41.35 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.415 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 699 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.07 Ohms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 5.425 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 471 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 11.295 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 296.5 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 128.05 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.35 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 302.836 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.9 mOhms | Bulk | |||||
Mfr: 023901.6VXP TTI: 023901.6VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.56A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 30.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.5 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.525 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 198 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 7.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 415.5 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.49 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.475 Ohms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 699 mOhms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 7 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 305.758 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.4 mOhms | Bulk | |||||
Mfr: 0239.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75V 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 5.425 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 471 mOhms | Bulk | ||||
Mfr: 0239007.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 7 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 305.758 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.4 mOhms | Bulk |