235 - Cartridge Fuses
245 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235.200MXP TTI: 0235.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0087 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.15 Ohms | Bulk | ||||
Mfr: 0235.600MXP TTI: 0235.600HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.112 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 319.5 mOhms | Bulk | ||||
Mfr: 0235.125MXP TTI: 0235.125MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0235.250MXP TTI: 0235.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.017 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.25 Ohms | Bulk | ||||
Mfr: 0235.125MXP TTI: 0235.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 023502.5HXP TTI: 023502.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 235 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 5.443 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.65 mOhms | Bulk | ||||
Mfr: 0235.500HXEP TTI: 0235.500HXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.059 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 426.5 mOhms | Bulk | ||||
Mfr: 02351.25MXP TTI: 02351.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.086 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0235.300MXP TTI: 0235.300MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.032 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 0235006.MXP TTI: 0235006.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting | 0In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 47.324 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.8 mOhms | Bulk | ||||
Mfr: 023501.6MXP TTI: 023501.6HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.025 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 75.8 mOhms | Bulk | ||||
Mfr: 0235.100HXP TTI: 0235.100HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Fast Acting | 0In Stock | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0016 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.4 Ohms | Bulk | ||||
Mfr: 0235.400HXP TTI: 0235.400HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Fast Acting | 0In Stock | 235 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.058 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.075 Ohms | Bulk | ||||
Mfr: 0235005.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 27.41 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.4 mOhms | Bulk | ||||
Mfr: 0235003.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A 5X20 FA UL PB-FREE | Not Available Online | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 34.65 mOhms | Reel | |||||
Mfr: 02351.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.085 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0235.800HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 192 mOhms | Bulk | |||||
Mfr: 0235.600VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.112 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 319.5 mOhms | Bulk | ||||
Mfr: 0235.800VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.253 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 192 mOhms | Bulk | ||||
Mfr: 0235001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1AMP | 0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | ||||||
Mfr: 0235005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 27.41 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.4 mOhms | Bulk | ||||
Mfr: 0235007.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A UL Fast Acting | 0In Stock | 235 | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15.7 mOhms | Bulk | |||||
Mfr: 0235.300HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: 0235.400MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Fast Acting | 0In Stock | 235 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.075 Ohms | Bulk | |||||
Mfr: 0235.600HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 319.5 mOhms | Bulk |