220 - Cartridge Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 220 | 750 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 152 mOhms | ||||||||||||
Not Available Online | 220 | 5 A | 250 VAC | 50 A | - 60 C | + 125 C | 18.6 mOhms | ||||||||||||
Not Available Online | 220 | 3 A | 350 VAC | 60 A | - 60 C | + 125 C | 31.7 mOhms | ||||||||||||
Not Available Online | 220 | 500 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 265 mOhms | ||||||||||||
Not Available Online | 220 | 500 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 265 mOhms | ||||||||||||
Not Available Online | 220 | 750 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 152 mOhms | ||||||||||||
Not Available Online | 220 | Glass Fuses | 10 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Not Available Online | 220 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 220 | 5 A | 300 VAC | 100 A | - 60 C | + 125 C | 18.6 mOhms | ||||||||||||
Not Available Online | 220 | 5 A | 300 VAC | 100 A | - 60 C | + 125 C | 18.6 mOhms | ||||||||||||
Not Available Online | 220 | 1 A | 350 VAC | 100 A | - 60 C | + 125 C | 102.7 mOhms | ||||||||||||
Mfr: 02200007MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 350V 3A Slo-Blo | Not Available Online | 220 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 220 | Glass Fuses | 10 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Not Available Online | 220 | 750 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 152 mOhms | ||||||||||||
Not Available Online | 220 | 3 A | 350 VAC | 60 A | - 60 C | + 125 C | 31.7 mOhms | ||||||||||||
Not Available Online | 220 | 2 A | 350 VAC | 100 A | - 60 C | + 125 C | 49.7 mOhms | ||||||||||||
Not Available Online | 220 | 500 mA | 350 VAC | 35 A | - 60 C | + 125 C | 265 mOhms | ||||||||||||
Not Available Online | 220 | 750 mA | 350 VAC | 35 A | - 60 C | + 125 C | 152 mOhms | ||||||||||||
Not Available Online | 220 | 300 mA | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 590 mOhms | |||||||||||
Not Available Online | 220 | 750 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 152 mOhms | ||||||||||||
Not Available Online | 220 | 350 mA | 250 VAC | 10 kA | - 60 C | + 125 C | 1.31 Ohms | ||||||||||||
Not Available Online | 220 | 350 mA | 250 VAC | 10 kA | - 60 C | + 125 C | 1.31 Ohms | ||||||||||||
Not Available Online | 220 | 500 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 265 mOhms | ||||||||||||
Not Available Online | 220 | 350 mA | 250 VAC | 10 kA | - 60 C | + 125 C | 1.31 Ohms | ||||||||||||
Not Available Online | 220 | 1 A | 350 VAC | 100 A | - 60 C | + 125 C | 102.7 mOhms |