218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.800MXP TTI: 0218.800HXP Littelfuse Availability: 4,000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 4,000In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 1,800In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 02181.25HXP Littelfuse Availability: 800In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 021806.3MXP TTI: 021806.3MXP Littelfuse Availability: 800In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0218.160MXP TTI: 0218.160HXP Littelfuse Availability: 900In StockCartridge Fuses 250V .16A Time Lag (Slo-Blo) | 900In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.7 Ohms | Bulk | ||||
Mfr: 0218.315MXP TTI: 0218.315HXP Littelfuse Availability: 900In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 900In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 021806.3MXEP TTI: 021806.3MXEP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0218.050MXP TTI: 0218.050HXP Littelfuse Availability: 1,450In StockCartridge Fuses 250V .05A Time Lag (Slo-Blo) | 1,450In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.292 Ohms | Bulk | ||||
Mfr: 021801.6MXP TTI: 021801.6MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 1,000In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | ||||
Mfr: 0218015.MXEP TTI: 0218015.MXEP Littelfuse Availability: 50In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 50In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.8 mOhms | Bulk | ||||
Mfr: 0218010.MXEP TTI: 0218010.MXEP Littelfuse Availability: 2,950In Stock6,000 On Order Expected 18-Mar-27 Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 2,950In Stock6,000 On Order Expected 18-Mar-27 | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.5 mOhms | Bulk | ||||
Mfr: 0218.080MXP TTI: 0218.080MXP Littelfuse Availability: 300In StockCartridge Fuses 250V .08A Time Lag (Slo-Blo) | 300In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.075 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.07 Ohms | Bulk | ||||
Mfr: 0218.500MXP TTI: 218.500XP Littelfuse Availability: 200In Stock1,000 On Order Expected 19-Nov-26 Cartridge Fuses .5 AMP 250V SLO BLO CARTRIDG | 200In Stock1,000 On Order Expected 19-Nov-26 | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0218001.MXP TTI: 218001.XP Littelfuse Availability: 2,000In StockCartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 2,000In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 02183.15MXP TTI: 2183.15XP Littelfuse Availability: 1,000In StockCartridge Fuses 3.15AMP 250V SLO BLO CARTRIDG | 1,000In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.3 mOhms | Bulk | ||||
Mfr: 0218005.MXP TTI: 218005.XP Littelfuse Availability: 4,000In StockCartridge Fuses 5 AMP 250V SLO-BLO CARTRIDG | 4,000In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10 mOhms | Bulk | ||||
Mfr: 0218002.MXP TTI: 218002.XP Littelfuse Availability: 2,200In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 2,200In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29 mOhms | Bulk | ||||
Mfr: 0218004.MXP TTI: 218004.XP Littelfuse Availability: 1,600In StockCartridge Fuses 4 AMP 250V SLO BLO CARTRIDG | 1,600In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0218008.MXP TTI: 218008.XP Littelfuse Availability: 100In StockCartridge Fuses 8 AMP 250V SLO BLO CARTRIDG | 100In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 2181.25XP Littelfuse Availability: 400In StockCartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 400In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 021802.5MXP TTI: 21802.5XP Littelfuse Availability: 1,200In StockCartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG | 1,200In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | Bulk | ||||
Mfr: 021806.3MXP TTI: 21806.3XP Littelfuse Availability: 400In Stock2,000 On Order Expected 12-Mar-27 Cartridge Fuses 6.3A 250V TIME DELAY | 400In Stock2,000 On Order Expected 12-Mar-27 | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0218.160MXP TTI: 218.160XP Littelfuse Availability: 200In StockCartridge Fuses .16 AMP 250V SLO BLO CARTRIDG | 200In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.219 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.55 Ohms | Bulk | ||||
Mfr: 0218010.MXP TTI: 218010.XP Littelfuse Availability: 1,900In StockCartridge Fuses 10 AMP 250V SLO BLO CARTRIDG | 1,900In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | ||||
Mfr: 0218.125MXP TTI: 218.125XP Littelfuse Availability: 800In StockCartridge Fuses .125AMP 250V SLO BLO CARTRIDG | 800In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.1465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk |