SMD - Cartridge Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR1-2410TD4-R TTI: TR1-2410TD4-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 18.5 mOhms | ||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: PK-2410TD1-R TTI: PK-2410TD1-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 1A | 0In Stock | 2410T | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 168 mOhms | ||||||
Mfr: PK-2410TD3-R TTI: PK-2410TD3-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 3A | 0In Stock | 2410T | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 26.3 mOhms | ||||||
Mfr: PK-2410TD7-R TTI: PK-2410TD7-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 7A | 0In Stock | 2410T | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 8.7 mOhms | ||||||
Mfr: PK-2410TD1-5-R TTI: PK-2410TD1-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 1.5A | 0In Stock | 2410T | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 63 mOhms | ||||||
Mfr: PK-2410TD2-R TTI: PK-2410TD2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 2A | 0In Stock | 2410T | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 48 mOhms | ||||||
Mfr: PK-2410TD500-R TTI: PK-2410TD500-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 500mA | 0In Stock | 2410T | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 402.5 mOhms | ||||||
Mfr: PK-2410TD750-R TTI: PK-2410TD750-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 750mA | 0In Stock | 2410T | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 235 mOhms | ||||||
Mfr: PK-2410TD2-5-R TTI: PK-2410TD2-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 2.5A | 0In Stock | 2410T | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 35 mOhms | ||||||
Mfr: PK-2410TD3-5-R TTI: PK-2410TD3-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 4A | 0In Stock | 2410T | Ceramic Fuses | 3.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 19.5 mOhms | ||||||
Mfr: PK-2410TD4-R TTI: PK-2410TD4-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 18.5 mOhms | ||||||
Mfr: PK-2410TD5-R TTI: PK-2410TD5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse 5A | 0In Stock | 2410T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 13.3 mOhms | ||||||
0In Stock | S505SC | Reel |
- 1
- 2