218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 58.45 Ohms | |||||||
Mfr: 0218015.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 3 mOhms | Bulk | |||||
Mfr: 0218.800M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 73 mOhms | Bulk | |||||
Mfr: 0218.050M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .05A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 23.3 Ohms | Bulk | |||||
Not Available Online | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | |||||||
Mfr: 0218.040MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .04A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 35.7 Ohms | Bulk | |||||
Mfr: 0218015.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | ||||
Mfr: 021801.6MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 32 mOhms | Bulk | |||||
Mfr: 0218.032H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .032A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.258 Ohms | Bulk | ||||
Mfr: 0218008.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 0218.050MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .05A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 23.3 Ohms | Bulk | |||||
Not Available Online | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | |||||||
Not Available Online | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.44 Ohms | |||||||
Not Available Online | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 23.3 Ohms | |||||||
Mfr: 0218.032M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .032A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 58.45 Ohms | Bulk | |||||
Mfr: 0218.063M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .063A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 18.1 Ohms | Bulk | |||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 5 A | 250 VAC | 50 A | - 55 C | + 125 C | 10.41 mOhms | ||||||||||||
Mfr: 0218008.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | |||||
Mfr: 0218.400H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
Mfr: 0218005.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.4 mOhms | Bulk | ||||
Mfr: 0218.125H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.1465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk | ||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms |