215 - Cartridge Fuses
534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 7 mOhms | |||||||
Mfr: 0215012.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 12A | Not Available Online | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.1 mOhms | Bulk | ||||
Mfr: 0215.250MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.545 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.24 Ohms | Bulk | ||||
Mfr: 0215008.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 mOhms | Bulk | ||||
Mfr: 0215012.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 12A | Not Available Online | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.1 mOhms | Bulk | ||||
Mfr: 0215008.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 mOhms | Bulk | ||||
Not Available Online | 215 | 125 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 11.4455 Ohms | ||||||||||||
Not Available Online | 215 | 1 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 151.5 mOhms | ||||||||||||
Not Available Online | 215 | 1 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 151.5 mOhms | ||||||||||||
Not Available Online | 215 | 2 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 56.6 mOhms | ||||||||||||
Not Available Online | 215 | 4 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 18.5 mOhms | ||||||||||||
Not Available Online | 215 | 5 A | 250 VAC | 1.5 kA | Axial | - 55 C | + 125 C | 15.3 mOhms | |||||||||||
Not Available Online | 215 | 5 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | ||||||||||
Not Available Online | 215 | 8 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 9.2 mOhms | ||||||||||||
Not Available Online | 215 | 2.5 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 38.55 mOhms | ||||||||||
Not Available Online | 215 | 6.3 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.845 mOhms | ||||||||||||
Not Available Online | 215 | 3.15 A | 250 VAC | 1.5 kA | Axial | - 55 C | + 125 C | 880 mOhms | |||||||||||
Not Available Online | 215 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 880 mOhms | ||||||||||||
Not Available Online | 215 | 3.15 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | ||||||||||
Not Available Online | 215 | 3.15 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | ||||||||||
Not Available Online | 215 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 880 mOhms | ||||||||||||
Mfr: 02153.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | Bulk | ||||
Not Available Online | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | ||||||
Not Available Online | 215 | Axial | |||||||||||||||||
Not Available Online | 215 | Board Mount | Axial |