218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 125 mA | 250 VAC | 1.5 kA | Axial | - 55 C | + 125 C | 11.4455 Ohms | |||||||||||
Not Available Online | 218 | 6.3 A | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 1.5 kA | Axial | - 55 C | + 125 C | 880 mOhms | |||||||||||
Not Available Online | 218 | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 17.3 mOhms | ||||||||||||
Not Available Online | 218 | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 17.3 mOhms | ||||||||||||
Not Available Online | 218 | 1 A | 250 VAC | 35 A | - 55 C | + 125 C | 61.3 mOhms | ||||||||||||
Not Available Online | 218 | 2 A | 250 VAC | 35 A | - 55 C | + 125 C | 29.3 mOhms | ||||||||||||
Not Available Online | 218 | 5 A | 250 VAC | 50 A | - 55 C | + 125 C | 10.41 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms | ||||||||||||
Not Available Online | 218 | 6.3 A | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Mfr: 021801.6M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 32 mOhms | Bulk | |||||
Mfr: 0218.200MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: 0218.100H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.018 Ohms | Bulk | ||||
Mfr: 021806.3MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.5 mOhms | Bulk | |||||
Mfr: 0218.040M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .04A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 35.7 Ohms | Bulk | |||||
Mfr: 0218.160M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.44 Ohms | Bulk | |||||
Not Available Online | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 4.41 Ohms | |||||||
Not Available Online | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | |||||||
Mfr: 0218.800H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
Mfr: 0218.080M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .08A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 12.6 Ohms | Bulk | |||||
Mfr: 02183.15M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 17 mOhms | Bulk |