Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S506-2-5-R TTI: BK/S506-2.5-R Eaton Electronics Availability: 250In StockCartridge Fuses SMALL DIM. FUSE | 250In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 25 A2 sec | Holder / Clip | Clip | 25.5 mOhms | Bulk | BK-S506-2-5-R | ||||||
Mfr: 0218.315MXP TTI: 0218.315HXP Littelfuse Availability: 900In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 900In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: BK-AGC-3-4-R TTI: BK/AGC-3/4-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.716 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 312 mOhms | Bulk | BK-AGC-3-4-R | ||||
10In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
40In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 67.5 A2 sec | Holder / Clip | Clip | 57 mOhms | Bulk | ||||||||
100In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 31 mOhms | Bulk | BK-AGA-3 | ||||||||
Mfr: AGC-15-100-R TTI: AGC-15/100-R Eaton Electronics Availability: 70In StockCartridge Fuses SMALL DIMENSION FUSE | 70In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-15-100-R | ||||||
Mfr: 0216.100MXP TTI: 0216.100HXP Littelfuse Availability: 450In StockCartridge Fuses 250V .1A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | |||||
80In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: 0216.050MXEP TTI: 0216.050MXEP Littelfuse Availability: 950In StockCartridge Fuses 250V .05A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.9 Ohms | Bulk | |||||
Mfr: 021806.3MXEP TTI: 021806.3MXEP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||||
Mfr: 0217.100HXP TTI: 0217.100HXP Littelfuse Availability: 300In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 300In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | |||||
Mfr: 0314008.MXP TTI: 0314008.MXP Littelfuse Availability: 2,200In Stock12,000 On Order Expected 19-Nov-26 Cartridge Fuses 250V 8A Fast Acting | 2,200In Stock12,000 On Order Expected 19-Nov-26 | 314 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
800In Stock | 313 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | ||||||
Mfr: FWP-30A14F TTI: FWP-30A14F Bussmann / Eaton Availability: 20In StockCartridge Fuses 660V 30Arms Semiconductor | 20In Stock | FWP-14F | Specialty Fuses | 30 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: BK-MDL-6-10-R TTI: BK/MDL-6/10-R Eaton Electronics Availability: 25In StockCartridge Fuses SMALL DIM. FUSE | 25In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-6-10-R | ||||||||
Mfr: 0215.315HXP TTI: 0215.315HXP Littelfuse Availability: 500In StockCartridge Fuses 250V .315A Slo-Blo | 500In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
10In Stock | F02A | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
Mfr: 0505016.MXEP TTI: 0505016.MXEP Littelfuse Availability: 10In StockCartridge Fuses 500V 16A 3AB PT PB-FREE | 10In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 51 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Bulk | ||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 50In StockCartridge Fuses 500V 30A 3AB PB-FREE | 50In Stock | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | 203 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.4 mOhms | Bulk | ||||
Mfr: 0229.250MXP TTI: 0229.250HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 50In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | ||||
Mfr: F02A250V1-2AS TTI: F02A250V1/2AS Bussmann / Eaton Availability: 30In StockCartridge Fuses MIL-F-15160/02 | 30In Stock | F02A | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-2AS | ||||||||||
800In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | |||||
Mfr: BK-MDL-3-4-R TTI: BK/MDL-3/4-R Eaton Electronics Availability: 8,500In StockCartridge Fuses SMALL DIM. FUSE | 8,500In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 4.343 A2 sec | Holder / Clip | Clip | 397 mOhms | Bulk | BK-MDL-3-4-R | ||||||
Mfr: 0324040.MXP TTI: 0324040.MXP Littelfuse Availability: 650In StockCartridge Fuses 250V FA PT 3AB PB-FREE 40A | 650In Stock | 324 | Ceramic Fuses | 40 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 150 VDC | 400 A | 22925 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.4 mOhms | Bulk |