218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 218 | 2.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 21.9 mOhms | ||||||||||||
Not Available Online | 218 | 2.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 21.9 mOhms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Mfr: 0218.040H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .04A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.862 Ohms | Bulk | ||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Mfr: 0218.250H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.5405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | ||||
Mfr: 021802.5H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | ||||
Mfr: 021806.3H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0218010.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 0218.063MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .063A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 18.1 Ohms | Bulk | |||||
Not Available Online | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 55 mOhms | |||||||
Mfr: 02183.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 17 mOhms | Bulk | |||||
Mfr: 0218.063H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .063A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.046 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.268 Ohms | Bulk | ||||
Mfr: 0218002.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Not Available Online | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | |||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms |