216 - Cartridge Fuses
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.675 Ohms | |||||||
Not Available Online | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | |||||||
Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | |||||||
Mfr: 0216.400MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.04 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 906.5 mOhms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15.9 Ohms | Bulk | ||||||
Not Available Online | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.793 Ohms | |||||||
Mfr: 0216.315MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0232 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.85 Ohms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 20 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Mfr: 0216.500H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 866 mOhms | Bulk | ||||
Mfr: 0216004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.7 mOhms | Bulk | ||||
Mfr: 021606.3MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.43 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 0216001.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 237 mOhms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 37 mOhms | |||||||
Not Available Online | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 847 mOhms | |||||||
Mfr: 02161.25M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | ||||
Not Available Online | 216 | 12.5 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 5.7 mOhms | ||||||||||||
Not Available Online | 216 | 12.5 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 5.7 mOhms | ||||||||||||
Not Available Online | 216 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 1.85 Ohms | ||||||||||||
Not Available Online | 216 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 1.85 Ohms | ||||||||||||
Not Available Online | 216 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 1.85 Ohms | ||||||||||||
Not Available Online | 216 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 1.85 Ohms | ||||||||||||
Not Available Online | 216 | 12.5 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 5.7 mOhms | ||||||||||||
Not Available Online | 216 | 1.25 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 5.7 mOhms | ||||||||||||
Not Available Online | 216 | 315 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 36.8 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 465 mOhms |