Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-3-1-2-R TTI: BK/AGC-3-1/2-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-1-2-R | |||||
Mfr: 0216.100MXEP TTI: 0216.100MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V .1A Fast Acting | 660In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7925 Ohms | Bulk | |||||
Mfr: 0314010.MXP TTI: 0314010.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 10A Fast Acting | 1,000In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0216.500MXP TTI: 0216.500HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .5A Fast Acting | 50In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 866 mOhms | Bulk | |||||
Mfr: 0218015.MXEP TTI: 0218015.MXEP Littelfuse Availability: 50In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 50In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.8 mOhms | Bulk | |||||
Mfr: BK-MDL-V-2-R TTI: BK/MDL-V-2-R Eaton Electronics Availability: 7,425In StockCartridge Fuses 250VAC 2A Axial Lead | 7,425In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 62.3 A2 sec | Board Mount | Axial | 116 mOhms | Bulk | BK-MDL-V-2-R | ||||||
Mfr: BK-1A1907-05 TTI: BK/1A1907-05 Eaton Electronics Availability: 2,800In StockCartridge Fuses For 1/4" Diameter Fuses | 2,800In Stock | 1A1907 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-05 | ||||||||||||
Mfr: 0216.250MXEP TTI: 0216.250MXEP Littelfuse Availability: 300In StockCartridge Fuses 250V .25A Fast Acting | 300In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0135 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.35 Ohms | Bulk | |||||
Mfr: 0218010.MXEP TTI: 0218010.MXEP Littelfuse Availability: 2,950In Stock6,000 On Order Expected 18-Mar-27 Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 2,950In Stock6,000 On Order Expected 18-Mar-27 | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 0225.500MXP TTI: 0225.500MXP Littelfuse Availability: 800In StockCartridge Fuses 250V .5A Fast Acting | 800In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 265 mOhms | Bulk | ||||
Mfr: 0235004.MXP TTI: 0235004.MXP Littelfuse Availability: 8,000In StockCartridge Fuses 125V 4A Fast Acting | 8,000In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 17.138 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.55 mOhms | Bulk | |||||
Mfr: 0312.600HXP TTI: 0312.600HXP Littelfuse Availability: 2,300In StockCartridge Fuses 250V .6A Fast Acting 3AG | 2,300In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 362 mOhms | Bulk | |||||
Mfr: 0314.500HXP TTI: 0314.500HXP Littelfuse Availability: 5,650In StockCartridge Fuses 250V .5A Fast Acting 3AB | 5,650In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.115 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 504 mOhms | Bulk | ||||
Mfr: 0215020.MXEP TTI: 0215020.MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V HBC PT TL 5X20 PB FREE 20A | 660In Stock | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | 2600 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.3 mOhms | Bulk | |||||
Mfr: BK-S506-4-R TTI: BK/S506-4-R Eaton Electronics Availability: 1,500In StockCartridge Fuses SMALL DIM. FUSE | 1,500In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 71.8 A2 sec | Holder / Clip | Clip | 13.9 mOhms | Bulk | BK-S506-4-R | ||||||
600In Stock | 326 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 67.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.25 mOhms | Bulk | ||||||
Mfr: BK-S501-2-5-R TTI: BK/S501-2.5-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.9 A2 sec | Holder / Clip | Clip | 53 mOhms | Bulk | BK-S501-2-5-R | ||||||
Mfr: BK-GMA-200-R TTI: BK/GMA-200-R Eaton Electronics Availability: 300In StockCartridge Fuses 200mA 250V FA SMALL DIM. FUSE | 300In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | BK-GMA-200-R | ||||||
50In Stock | GMT | Covers | Bulk | GMT-X BK-GMT-X | ||||||||||||||||
Mfr: BK-AGC-9-R TTI: BK/AGC-9-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 395.28 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | BK-AGC-9-R | ||||
Mfr: 0508.315MXP TTI: 0508.315MXP Littelfuse Availability: 300In StockCartridge Fuses FUSE 1000V 3AB FA PB-FREE .315A | 300In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.071 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | Bulk | ||||
Mfr: BK1-S505H-3-15-R TTI: BK1-S505H-3-15-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 250Vac 3.15A Time Delay | 4,000In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 43.55 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | BK1-S505H-3.15-R | |||||
Mfr: BK1-S505H-5-R TTI: BK1-S505H-5-R Eaton Electronics Availability: 750In StockCartridge Fuses 250Vac 5A Time Delay | 750In Stock | S505H | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 71.3 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | ||||||
Mfr: 0215004.MRET1SPP TTI: 0215004.MRET1SPP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 4A 5x20mm Slo-Blo | 1,000In Stock | 215SP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 46.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Reel | |||||
Mfr: 0324030.MXP TTI: 0324030.MXP Littelfuse Availability: 6,500In StockCartridge Fuses 250V 30A Fast Acting | 6,500In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk |