313 - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 313 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.59 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 7.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 621.5 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | |||||||
Not Available Online | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 260 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.27 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | ||||||
Not Available Online | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 25 C | + 70 C | ||||||||
Not Available Online | 313 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00303 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 430 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.7 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 49.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 171 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 269 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 67.5 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.2 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 258 mOhms | |||||||
Mfr: 031301.5HXID TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.5A Slo-Blo Indicating | Not Available Online | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 191 mOhms | Bulk | ||||
Not Available Online | 313 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 33.3 Ohms | |||||||||
Not Available Online | 313 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 21.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 278 mOhms | Bulk |