217 - Cartridge Fuses
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217.100M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | ||||
Mfr: 021701.6H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 02173.15XBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.4 mOhms | Bulk | ||||
Not Available Online | 217 | 40 mA | 250 VAC | 35 A | - 55 C | + 125 C | 183.15 Ohms | ||||||||||||
Not Available Online | 217 | 1 A | 250 VAC | 35 A | - 55 C | + 125 C | 96.35 mOhms | ||||||||||||
Not Available Online | 217 | 2.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 33.35 mOhms | ||||||||||||
Not Available Online | 217 | 125 mA | 250 VAC | 35 A | - 55 C | + 125 C | 3.82 Ohms | ||||||||||||
Not Available Online | 217 | 125 mA | 250 VAC | 35 A | - 55 C | + 125 C | 3.82 Ohms | ||||||||||||
Not Available Online | 217 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 880 mOhms | ||||||||||||
Not Available Online | 217 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 880 mOhms | ||||||||||||
Mfr: 0217.032M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.032A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00015 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 262.2 Ohms | Bulk | ||||
Not Available Online | 217 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 6 mOhms | |||||||
Mfr: 0217.040M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.04A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00008 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 183.15 Ohms | Bulk | ||||
Not Available Online | 217 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.233 Ohms | |||||||
Not Available Online | 217 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 53 mOhms | |||||||
Mfr: 0217.063M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00056 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.45 Ohms | Bulk | ||||
Mfr: 217.125XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.125A 5x20mm Fast Acting | Not Available Online | 217 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 3.82 Ohms |