216 - Cartridge Fuses
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216.315H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0232 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.85 Ohms | Bulk | ||||
Mfr: 0216.800M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.146 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 295 mOhms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | |||||||
Mfr: 0216001.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 237 mOhms | Bulk | ||||
Mfr: 0216.100M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | |||||||
Not Available Online | 216 | 8 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 12.325 mOhms | ||||||||||||
Not Available Online | 216 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 1.85 Ohms | ||||||||||||
Not Available Online | 216 | 100 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 5.7925 Ohms | ||||||||||||
Not Available Online | 216 | 16 A | 250 VAC | 750 A | - 55 C | + 125 C | 4.04 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 13.7 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.45 Ohms | ||||||||||||
Mfr: 0216010.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Bulk | ||||
Mfr: 0216.200M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00439 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 Ohms | Bulk | ||||
Mfr: 0216008.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 64.315 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.3 mOhms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10 mOhms | |||||||
Mfr: 021601.6M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 111.2 mOhms | Bulk | ||||
Mfr: 0216008.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 64.315 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.3 mOhms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 58 mOhms | |||||||
Mfr: 0216.160M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00326 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.349 Ohms | Bulk | ||||
Mfr: 0216.630M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 59.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 465 mOhms | Bulk | ||||
Mfr: 0216.160H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00326 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.349 Ohms | Bulk | ||||
Mfr: 02161.25MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 153 mOhms | Bulk | ||||
Mfr: 0216.400MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.04 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||
Not Available Online | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 15.9 Ohms |