Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-9-R TTI: BK/AGC-9-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 395.28 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | BK-AGC-9-R | ||||
Mfr: 0508.315MXP TTI: 0508.315MXP Littelfuse Availability: 300In StockCartridge Fuses FUSE 1000V 3AB FA PB-FREE .315A | 300In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.071 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | Bulk | ||||
Mfr: BK1-S505H-3-15-R TTI: BK1-S505H-3-15-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 250Vac 3.15A Time Delay | 4,000In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 43.55 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | BK1-S505H-3.15-R | |||||
Mfr: BK1-S505H-5-R TTI: BK1-S505H-5-R Eaton Electronics Availability: 750In StockCartridge Fuses 250Vac 5A Time Delay | 750In Stock | S505H | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 71.3 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | ||||||
Mfr: 0215004.MRET1SPP TTI: 0215004.MRET1SPP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 4A 5x20mm Slo-Blo | 1,000In Stock | 215SP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 46.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Reel | |||||
Mfr: 0324030.MXP TTI: 0324030.MXP Littelfuse Availability: 6,500In StockCartridge Fuses 250V 30A Fast Acting | 6,500In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||
Mfr: FWC-32A10F TTI: FWC-32A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 32Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 32 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | ||||||||
Mfr: 0217.050MXP TTI: 0217.050MXP Littelfuse Availability: 5,400In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 5,400In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Bulk | |||||
100In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.05 mOhms | Bulk | ||||||
Mfr: 0312015.MXP TTI: 0312015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 490.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | |||||
Mfr: 02291.25MXP TTI: 02291.25HXP Littelfuse Availability: 100In StockCartridge Fuses 250V 1.25A Slo-Blo | 100In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 9.8 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | ||||
Mfr: 023002.5MXP TTI: 023002.5HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 1,500In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 50 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 50.15 mOhms | Bulk | ||||
Mfr: BK-S506-2-5-R TTI: BK/S506-2.5-R Eaton Electronics Availability: 250In StockCartridge Fuses SMALL DIM. FUSE | 250In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 25 A2 sec | Holder / Clip | Clip | 25.5 mOhms | Bulk | BK-S506-2-5-R | ||||||
Mfr: 0218.315MXP TTI: 0218.315HXP Littelfuse Availability: 900In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 900In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: BK-AGC-3-4-R TTI: BK/AGC-3/4-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.716 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 312 mOhms | Bulk | BK-AGC-3-4-R | ||||
10In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
40In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 67.5 A2 sec | Holder / Clip | Clip | 57 mOhms | Bulk | ||||||||
100In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 31 mOhms | Bulk | BK-AGA-3 | ||||||||
Mfr: AGC-15-100-R TTI: AGC-15/100-R Eaton Electronics Availability: 70In StockCartridge Fuses SMALL DIMENSION FUSE | 70In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-15-100-R | ||||||
Mfr: 0216.100MXP TTI: 0216.100HXP Littelfuse Availability: 450In StockCartridge Fuses 250V .1A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | |||||
80In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: 0216.050MXEP TTI: 0216.050MXEP Littelfuse Availability: 950In StockCartridge Fuses 250V .05A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.9 Ohms | Bulk | |||||
Mfr: 021806.3MXEP TTI: 021806.3MXEP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||||
Mfr: 0217.100HXP TTI: 0217.100HXP Littelfuse Availability: 300In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 300In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | |||||
Mfr: 0314008.MXP TTI: 0314008.MXP Littelfuse Availability: 2,200In Stock12,000 On Order Expected 19-Nov-26 Cartridge Fuses 250V 8A Fast Acting | 2,200In Stock12,000 On Order Expected 19-Nov-26 | 314 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk |