313 - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | ||||||
Not Available Online | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00303 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 430 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 3.11 Ohms | |||||||||
Not Available Online | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.5 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.9 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.152 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 912 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0063 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 300 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 4.27 Ohms | |||||||||
Not Available Online | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 58.8 mOhms | ||||||||
Not Available Online | 313 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 52.5 mOhms | |||||||
Not Available Online | 313 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 2.2 mOhms | ||||||||
Not Available Online | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.021 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.1 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.135 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.095 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 25 C | + 70 C | ||||||||
Not Available Online | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 22.3 Ohms | |||||||
Not Available Online | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 7.95 Ohms | |||||||
Mfr: 0313005.HXID TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo Indicating | Not Available Online | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk | ||||
Not Available Online | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | 2650 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk |