230 - Cartridge Fuses
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 230 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
Mfr: 0230001.MXF17P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2AG Slo-Blo Welded LDS 1A | 0In Stock | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Reel | ||||
Mfr: 0230006.MXF1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A 2AG Slo-Blo | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0230.375MXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.1685 Ohms | Bulk | ||||
Mfr: 23015000001P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A FA 5X20MM | Not Available Online | 230 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0230005.MRT1EP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A SB PT 2AG Pb-FREE | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 023003.5DRT3P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | |||||
Mfr: 0230004.DRT3SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 25.8 mOhms | Reel | ||||
Mfr: 0230001.MRT1SSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 2AG Slo-Blo Sleeve | 0In Stock | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | Board Mount | Axial | - 60 C | + 125 C | Reel | ||||||
Mfr: 0230002.MRT1SSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 2AG Slo-Blo Sleeve | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | Board Mount | Axial | - 60 C | + 125 C | Reel | ||||||
Mfr: 0230.500MXF32P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2AG Slo-Blo Welded LDS .500 | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 693.5 mOhms | Bulk | ||||
Mfr: 0230.600DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 480.5 mOhms | Reel | ||||
Mfr: 023003.5DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Reel | ||||
Mfr: 023001.5DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 107.7 mOhms | Reel | ||||
Mfr: 0230002.DRT2P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Reel | ||||
Mfr: 023003.5DRT2P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Reel | ||||
Mfr: 023002.5DRT1SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 50.15 mOhms | Reel | ||||
Mfr: 0230.500DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 693.5 mOhms | Reel | ||||
Mfr: 0230003.DRT3SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 38.3 mOhms | Reel | ||||
Mfr: 0230.250DRT3SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 2.43 Ohms | Reel | ||||
Mfr: 0230005.DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 23012500001P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 5X20MM 2.5A | Not Available Online | 230 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0230.750MXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 343 mOhms | Bulk | ||||
Mfr: 0230002.MXP TTI: 230002P Littelfuse Availability: 0In StockCartridge Fuses 2 AMP 250V SLO BLO AXIAL | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 30 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 69.2 mOhms | Bulk | ||||
0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 30 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 69.2 mOhms | Bulk |