215 - Cartridge Fuses
534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0215005.MRGT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A 5X20 PT HBC TL | Not Available Online | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Reel | ||||
Mfr: 02151.25MXSSEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25 IEC PT HBC | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 107.4 mOhms | Bulk | ||||
Mfr: 0215005.MXF32P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 021501.6MXF18P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 6.83 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.65 mOhms | Bulk | ||||
Mfr: 0215.500MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A PT HBC TL PB-FREE | 0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.1675 Ohms | Reel | ||||
Mfr: 0215004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Reel | ||||
Mfr: 0215.630MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .630A PT HBC TL PB-FREE | 0In Stock | 215 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 720 mOhms | Reel | ||||
Mfr: 0215002.MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A IEC CC TD HBC | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215010.MXF4P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A MM Radial TD HBC | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0215005.MXB941P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC CC Red TD HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Reel | ||||
Mfr: 0215.200MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.84 Ohms | Reel | ||||
Mfr: 021506.3MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A CC PTail T HBC | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 0215002.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215010.MXK15P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.6 mOhms | Bulk | ||||
Mfr: 0215010.MXF8P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0215.125MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A IEC TD HBC 5X20 PT | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.033 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.4455 Ohms | Reel | ||||
Mfr: 0215004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 021502.5MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38.55 mOhms | Bulk | ||||
Mfr: 02153.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 02153.15MXF13P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A PGT T HBC Radial | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215.125MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA TL HBC | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.033 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Reel | ||||
Mfr: 0215010.MXF38P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A MM TD HBC | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0215.200MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA C/Code T HBC | 0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.84 Ohms | Reel | ||||
Mfr: 021502.5MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A MM Radial TD HBC | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38.55 mOhms | Bulk | ||||
Mfr: 02151.25MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A TL HBC | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 107.4 mOhms | Reel |