312 - Cartridge Fuses
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312.010VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .01A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 10 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 9.3 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00171 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.28 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 11.2 Ohms | |||||||||
Not Available Online | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 825 mOhms | ||||||
Not Available Online | 312 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 103 mOhms | |||||||
Not Available Online | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 17.7 mOhms | ||||||||
Not Available Online | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | ||||||||
Not Available Online | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 9.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 51.3 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 2.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 93.4 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 7531 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 825 mOhms | Bulk |