239 - Cartridge Fuses
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0239.600HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .6A Slo-Blo | Not Available Online | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239.800H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 403 mOhms | Bulk | |||||
Not Available Online | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | 2.25 Ohms | |||||||||
Mfr: 0239002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 97.5 mOhms | Bulk | |||||
Mfr: 0239.250HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239004.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Slo-Blo | Not Available Online | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239.800MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 403 mOhms | Bulk | |||||
Mfr: 0239007.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Slo-Blo | Not Available Online | 239 | Glass Fuses | 7 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 11.4 mOhms | Bulk | |||||
Mfr: 0239.400H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.49 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.475 Ohms | Bulk | ||||
Mfr: 0239.400HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 02391.25H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 200 mOhms | Bulk | |||||
Not Available Online | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 20.8 mOhms | ||||||||
Mfr: 02391.25MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 200 mOhms | Bulk | |||||
Not Available Online | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Mfr: 0239.200MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Slo-Blo | Not Available Online | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 3.9 Ohms | Bulk | |||||
Mfr: 0239.750HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .75A Slo-Blo | Not Available Online | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 02393.15H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239005.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo | Not Available Online | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 302.836 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.9 mOhms | Bulk | ||||
Mfr: 0239.200HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Slo-Blo | Not Available Online | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 122 mOhms | |||||||||
Mfr: 0239001.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 313 mOhms | Bulk | |||||
Mfr: 23902.5XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2.5 AMP 250V SLO BLO AXIAL | Not Available Online | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Not Available Online | 239 | 2 A | 250 VAC | 100 A | - 55 C | + 125 C | 94.25 mOhms | ||||||||||||
Mfr: 0239.400MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.46 Ohms | Bulk | |||||
Mfr: 0239.700MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .7A Slo-Blo | Not Available Online | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 550 mOhms | Bulk |