235 - Cartridge Fuses
245 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23502.5XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2.5 AMP 250V FA AXIAL | Not Available Online | 235 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | ||||||||||
Mfr: 0235.300H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .3A Fast Acting | Not Available Online | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.032 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 0235.125HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 235 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235.500H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Fast Acting | Not Available Online | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.059 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 427 mOhms | Bulk | ||||
Mfr: 023501.6H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting | Not Available Online | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 77.5 mOhms | Bulk | |||||
Mfr: 0235.700HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .7A Fast Acting | Not Available Online | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235001.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 153 mOhms | Bulk | |||||
Mfr: 0235.500M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Fast Acting | Not Available Online | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.600M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .6A Fast Acting | Not Available Online | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.400H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Fast Acting | Not Available Online | 235 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.058 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.75 Ohms | Bulk | ||||
Not Available Online | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 263 mOhms | ||||||||||
Mfr: 02351.25M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Fast Acting | Not Available Online | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.300HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .3A Fast Acting | Not Available Online | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 3.15 Ohms | ||||||||||
Not Available Online | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 24.8 mOhms | ||||||||
Not Available Online | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | ||||||||
Mfr: 0235002.HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235006.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Fast Acting | Not Available Online | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15 mOhms | Bulk | |||||
Mfr: 235.125XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses .125AMP 250V FA AXIAL | Not Available Online | 235 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | ||||||||||
Mfr: 0235.800MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 195 mOhms | Bulk |