218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.630MX8810P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .630A 5X20 TL PB-FREE | Not Available Online | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | |||||||
Mfr: 0218.040MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .04A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0218.630MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0218.315MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 847.5 mOhms | |||||
Mfr: 02183.15MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Radial TD LBC MM | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0218.050MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 50mA C/Code T LBC | Not Available Online | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0218002.MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A PGT Radial T LBC | 0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0218.040MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 40mA PT TL PT | Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 31.862 Ohms | |||||
Mfr: 021806.3MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 TL PT PB-FREE 6.3A | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.6 mOhms | |||||
Mfr: 0218.250MX8810P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .250A 5X20 TL PB-FREE | Not Available Online | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.05 Ohms | |||||
Mfr: 0218.050MXP TTI: 218.050XP Littelfuse Availability: 0In StockCartridge Fuses .05 AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 23.3 Ohms | |||||
Mfr: 0218010.MXEP TTI: 218010.XEP Littelfuse Availability: 0In StockCartridge Fuses 10 AMP 250V SLO BLO AXIAL | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Mfr: 0218.063MXP TTI: 218.063XP Littelfuse Availability: 0In StockCartridge Fuses .063AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.65 Ohms | |||||
Mfr: 0218.100MXEP TTI: 218.100XEP Littelfuse Availability: 0In StockCartridge Fuses .1A 250V TIME DELAY | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.95 Ohms | |||||
Mfr: 0218015.MXEP TTI: 218015.XEP Littelfuse Availability: 0In StockCartridge Fuses 15A 250V TIME DELAY | 0In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.8 mOhms | |||||
Mfr: 0218.400MXP TTI: 218.400XP Littelfuse Availability: 0In StockCartridge Fuses .4 AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
Mfr: 021806.3MXEP TTI: 21806.3XEP Littelfuse Availability: 0In StockCartridge Fuses 6.3A 250V TIME DELAY | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.5 mOhms | |||||
Mfr: 0218015.MXP TTI: 218015.XP Littelfuse Availability: 0In StockCartridge Fuses 15 AMP 250V SLO BLO AXIAL | 0In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.8 mOhms | |||||
Mfr: 0218.315MXP TTI: 218.315XP Littelfuse Availability: 0In StockCartridge Fuses .315AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 848 mOhms | |||||
0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.6 Ohms | ||||||
Mfr: 0218.100MXP TTI: 218.100XP Littelfuse Availability: 0In StockCartridge Fuses .1 AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.905 Ohms | |||||
Mfr: 0218.200MXP TTI: 218.200XP Littelfuse Availability: 0In StockCartridge Fuses .2 AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 0218.032MXP TTI: 218.032XP Littelfuse Availability: 0In StockCartridge Fuses .032AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.45 Ohms | |||||
Mfr: 0218.800MXP TTI: 218.800XP Littelfuse Availability: 0In StockCartridge Fuses .8 AMP 250V SLO BLO CARTRIDG | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 73 mOhms |