216 - Cartridge Fuses
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 216 | 1 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 237 mOhms | ||||||||||||
Not Available Online | 216 | 1 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 237 mOhms | ||||||||||||
Not Available Online | 216 | 1 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 237 mOhms | ||||||||||||
Not Available Online | 216 | 5 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 18.3 mOhms | ||||||||||||
Not Available Online | 216 | 8 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 12.325 mOhms | ||||||||||||
Not Available Online | 216 | 16 A | 250 VAC | 750 A | - 55 C | + 125 C | 4.04 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 13.7 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.45 Ohms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.45 Ohms | ||||||||||||
Mfr: 0216.050M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .05A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.9 Ohms | Bulk | ||||
Mfr: 0216004.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 mOhms | Bulk | ||||
Mfr: 0216002.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 76.4 mOhms | Bulk | ||||
Mfr: 0216004.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 mOhms | Bulk | ||||
Mfr: 021601.6H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 111.2 mOhms | Bulk | ||||
Mfr: 0216.080M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .08A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00084 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.885 Ohms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 18 mOhms | |||||||
Mfr: 0216005.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 02163.15H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Not Available Online | 216 | 2 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 76.4 mOhms | ||||||||||||
Not Available Online | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.675 Ohms | |||||||
Not Available Online | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | |||||||
Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | |||||||
Mfr: 0216.400MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.04 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 906.5 mOhms | Bulk | ||||
Not Available Online | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15.9 Ohms | Bulk | ||||||
Not Available Online | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.793 Ohms |