Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.400MXP TTI: 0218.400HXP Littelfuse Availability: 1,400In StockCartridge Fuses 250V .4A Time Lag (Slo-Blo) | 1,400In Stock | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
Mfr: BK-1A1119-04-R TTI: BK/1A1119-04-R Eaton Electronics Availability: 4,200In StockCartridge Fuses TRON FUSE CLIP | 4,200In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1119-04-R | |||||||||||||
Mfr: BK-MDA-4-R TTI: BK/MDA-4-R Eaton Electronics Availability: 1,900In StockCartridge Fuses SMALL DIM. FUSE | 1,900In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 147.4 A2 sec | Holder / Clip | Clip | 36.25 mOhms | Bulk | BK-MDA-4-R | ||||||
Mfr: BK-MDA-2-R TTI: BK/MDA-2-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 70.4 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | BK-MDA-2-R | ||||||
Mfr: 0215008.MXP TTI: 0215008.HXP Littelfuse Availability: 2,950In StockCartridge Fuses 250V 8A Slo-Blo | 2,950In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 mOhms | Bulk | |||||
Mfr: 022901.5MXP TTI: 022901.5HXP Littelfuse Availability: 3,000In StockCartridge Fuses 250V 1.5A Slo-Blo | 3,000In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | ||||
Mfr: BK-S506-500-R TTI: BK/S506-500-R Eaton Electronics Availability: 1,500In StockCartridge Fuses SMALL DIM. FUSE | 1,500In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.827 A2 sec | Holder / Clip | Clip | 183 mOhms | Bulk | BK-S506-500-R | ||||||
Mfr: 0313.125MXP TTI: 0313.125HXP Littelfuse Availability: 550In StockCartridge Fuses 250V .125A Slo-Blo 3AG | 550In Stock | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | |||||
Mfr: 0225.500MXP TTI: 0225.500HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .5A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 265 mOhms | Bulk | ||||
Mfr: 0324012.MXP TTI: 0324012.HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V 12A Fast Acting | 1,200In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk | ||||
Mfr: 0314001.MXP TTI: 0314001.HXP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 1A Fast Acting | 1,100In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.69 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Mfr: BK-S506-3-15-R TTI: BK/S506-3.15-R Eaton Electronics Availability: 750In StockCartridge Fuses SMALL DIM. FUSE | 750In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 96.4 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | BK-S506-3-15-R | ||||||
Mfr: BK-GMA-1-5-R TTI: BK/GMA-1.5-R Eaton Electronics Availability: 500In Stock900 On Order Expected 13-Nov-26 Cartridge Fuses 1.5A 250V FA SMALL DIM. FUSE | 500In Stock900 On Order Expected 13-Nov-26 | GMA | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1.6 A2 sec | Holder / Clip | Clip | 90 mOhms | Bulk | BK-GMA-1-5-R | ||||||
Mfr: 0216004.MXP TTI: 0216004.HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 4A Fast Acting | 400In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.65 mOhms | Bulk | |||||
Mfr: 0229.500MXP TTI: 0229.500HXP Littelfuse Availability: 1,400In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 1,400In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | ||||
Mfr: 0313010.MXP TTI: 0313010.HXP Littelfuse Availability: 3,000In StockCartridge Fuses 32V 10A Slo-Blo | 3,000In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
Mfr: 021602.5MXP TTI: 021602.5HXP Littelfuse Availability: 450In StockCartridge Fuses 250V 2.5A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | |||||
Mfr: 0213005.MXP TTI: 0213005.MXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 5A Slo-Blo | 1,300In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 314 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.585 mOhms | Bulk | |||||
Mfr: 0312004.MXP TTI: 0312004.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 4A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.25 mOhms | Bulk | |||||
Mfr: BK-MDA-1-R TTI: BK/MDA-1-R Eaton Electronics Availability: 200In Stock1,825 On Order Expected 29-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 200In Stock1,825 On Order Expected 29-Dec-26 | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 12.21 A2 sec | Holder / Clip | Clip | 560 mOhms | Bulk | BK-MDA-1-R | ||||||
Mfr: 02133.15MXEP TTI: 02133.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 02153.15MXEP TTI: 02153.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
Mfr: BK-GMC-1-R TTI: BK/GMC-1-R Eaton Electronics Availability: 1,800In StockCartridge Fuses 1A 250VAC TD GMC Series | 1,800In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.8 A2 sec | Holder / Clip | Clip | 156 mOhms | Bulk | BK-GMC-1-R | ||||||
Mfr: 0875005.MXEP TTI: 0875005.MXEP Littelfuse Availability: 1,120In Stock2,000 On Order Expected 12-Nov-26 Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 1,120In Stock2,000 On Order Expected 12-Nov-26 | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 60.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.54 mOhms | Bulk | |||||
Mfr: 0230002.MXP TTI: 0230002.HXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V 2A Slo-Blo 2AG | 0In StockLimited Supply | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk |