875 - Littelfuse - Cartridge Fuses
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0875005.MXEP TTI: 0875005.MXEP Littelfuse Availability: 1,420In Stock2,000 On Order Expected 18-Nov-26 Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 1,420In Stock2,000 On Order Expected 18-Nov-26 | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.54 mOhms | |||||
Mfr: 0875001.MXEP TTI: 0875001.MXEP Littelfuse Availability: 80In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 80In Stock | 875 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 95 mOhms | |||||
Mfr: 087502.5MXEP TTI: 087502.5MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22.46 mOhms | |||||
Mfr: 0875003.MXEP TTI: 0875003.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.0ASLOW-BLOW 3.6X10 | 0In Stock | 875 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17.1 mOhms | |||||
Mfr: 0875010.MXEP TTI: 0875010.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A | 0In Stock | 875 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.75 mOhms | |||||
Mfr: 0875.600MXEP TTI: 0875.600MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 151 mOhms | |||||
Mfr: 0875.250MXEP TTI: 0875.250MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 657.5 mOhms | |||||
Mfr: 0875001.MRET1P TTI: 0875001.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 95 mOhms | |||||
Mfr: 0875.500MXEP TTI: 0875.500MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 256 mOhms | |||||
Mfr: 0875002.MXEP TTI: 0875002.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 28.87 mOhms | |||||
Mfr: 0875006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 6A | 0In Stock | 875 | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.91 mOhms | |||||
Mfr: 0875007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 7A | 0In Stock | 875 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | |||||
Mfr: 0875.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 116 mOhms | |||||
Mfr: 0875.300MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .300A 3.6X10 FA PT PB-FREE | Not Available Online | 875 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 435 mOhms | |||||
Mfr: 0875.125MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE | Not Available Online | 875 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.06 Ohms | |||||
Mfr: 087501.5MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE | Not Available Online | 875 | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 51.9 mOhms | |||||
0In Stock | 875 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.7 mOhms | ||||||
Mfr: 0875.600MRET1P TTI: 0875.600MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 151 mOhms | |||||
Mfr: 0875.100MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 100 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3 Ohms | |||||
Mfr: 0875002.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 28.87 mOhms | |||||
Mfr: 0875004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 13.5 mOhms | |||||
Mfr: 0875.800MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 116 mOhms | |||||
Mfr: 0875.400MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 321 mOhms | |||||
Mfr: 0875.125MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 2.06 Ohms | |||||
Mfr: 0875.250MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 3.6X10 SB PT | 0In Stock | 875 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 657.5 mOhms |
- 1
- 2