618 - Littelfuse - Cartridge Fuses
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0618.400MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 400mA | Not Available Online | 618 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
Mfr: 0618.630MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 630mA | Not Available Online | 618 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0618.800MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 800mA | Not Available Online | 618 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 81.3 mOhms | |||||
Mfr: 0618004.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 4A | Not Available Online | 618 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 12.9 mOhms | |||||
Mfr: 06181.25MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1.25A | Not Available Online | 618 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 44.6 mOhms | |||||
Mfr: 061802.5MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 2.5AMP | Not Available Online | 618 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.9 mOhms | |||||
Mfr: 0618001.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1A | Not Available Online | 618 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
Mfr: 06181.25MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1.25A | Not Available Online | 618 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 44.6 mOhms | |||||
Mfr: 0618002.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 2AMP | Not Available Online | 618 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0618.630MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 630mA | Not Available Online | 618 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0618005.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 5A | Not Available Online | 618 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.4 mOhms | |||||
Mfr: 0618.160MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 160mA | Not Available Online | 618 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.7 Ohms | |||||
Mfr: 0618.315MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 315mA | Not Available Online | 618 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0618001.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 1AMP | Not Available Online | 618 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
Mfr: 0618004.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 4A | Not Available Online | 618 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.9 mOhms | |||||
Mfr: 0618005.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 5AMP | Not Available Online | 618 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.4 mOhms | |||||
Mfr: 06183.15MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20mm 250V (P)T LBC 3.15AMP | Not Available Online | 618 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.3 mOhms | |||||
Mfr: 0618.160MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 160mA | Not Available Online | 618 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.7 Ohms | |||||
Mfr: 0618.200MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 200mA | Not Available Online | 618 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 0618.500MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 500mA | Not Available Online | 618 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
Mfr: 0618.800MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 800mA | Not Available Online | 618 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.3 mOhms | |||||
Mfr: 0618002.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 2A | Not Available Online | 618 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0618008.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 8A | Not Available Online | 618 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.9 mOhms | |||||
Mfr: 061801.6MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1.6A | Not Available Online | 618 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 33.6 mOhms | |||||
Mfr: 061806.3MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 6.3A | Not Available Online | 618 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.6 mOhms |
- 1
- 2