375 - Littelfuse - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.04 mOhms | ||||||
0In Stock | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.04 mOhms | ||||||
0In Stock | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.5 mOhms | ||||||
0In Stock | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.5 mOhms | ||||||
Not Available Online | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |