239 - Littelfuse - Cartridge Fuses
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0239003.MXP TTI: 0239003.HXP Littelfuse Availability: 44,700In StockCartridge Fuses 250V 3A Slo-Blo | 44,700In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.7 mOhms | |||||
Mfr: 0239002.MXP TTI: 0239002.HXP Littelfuse Availability: 3,900In StockCartridge Fuses 250V 2A Slo-Blo | 3,900In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 94.25 mOhms | |||||
Mfr: 0239001.MXP TTI: 0239001.HXP Littelfuse Availability: 5,000In StockCartridge Fuses 250V 1A Slo-Blo | 5,000In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 296.5 mOhms | |||||
Mfr: 023901.6MXP TTI: 023901.6HXP Littelfuse Availability: 600In Stock1,800 On Order Expected 05-Feb-27 Cartridge Fuses 250V 1.6A Slo-Blo | 600In Stock1,800 On Order Expected 05-Feb-27 | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.5 mOhms | |||||
Mfr: 0239002.MXP TTI: 0239002.MXP Littelfuse Availability: 100In Stock3,300 On Order Expected Cartridge Fuses 250V 2A Slo-Blo | 100In Stock3,300 On Order Expected | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 94.25 mOhms | |||||
Mfr: 0239003.MXP TTI: 0239003.MXP Littelfuse Availability: 2,300In StockCartridge Fuses 250V 3A Slo-Blo | 2,300In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.7 mOhms | |||||
Mfr: 0239.500MXP TTI: 0239.500MXP Littelfuse Availability: 3,100In StockCartridge Fuses 250V .5A Slo-Blo | 3,100In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 909 mOhms | |||||
Mfr: 0239.600MXP TTI: 0239.600HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V .6A Slo-Blo | 1,200In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 699 mOhms | |||||
Mfr: 0239005.MXP TTI: 0239005.MXP Littelfuse Availability: 2,700In StockCartridge Fuses 125V 5A Slo-Blo | 2,700In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.9 mOhms | |||||
Mfr: 023902.5MXP TTI: 023902.5MXP Littelfuse Availability: 3,500In StockCartridge Fuses 250V 2.5A Slo-Blo | 3,500In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms | |||||
Mfr: 0239004.MXP TTI: 0239004.HXP Littelfuse Availability: 1,400In Stock6,000 On Order Expected 05-Feb-27 Cartridge Fuses 125V 4A Slo-Blo | 1,400In Stock6,000 On Order Expected 05-Feb-27 | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.2 mOhms | |||||
500In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 909 mOhms | ||||||
Mfr: 023902.5MXP TTI: 023902.5HXP Littelfuse Availability: 700In StockCartridge Fuses 250V 2.5A Slo-Blo | 700In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms | |||||
Mfr: 0239.300MXP TTI: 0239.300HXP Littelfuse Availability: 500In StockCartridge Fuses .3A 250V TIME DELAY | 500In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 Ohms | |||||
Mfr: 0239.250MXP TTI: 0239.250HXP Littelfuse Availability: 750In StockCartridge Fuses 250V .25A Slo-Blo | 750In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.07 Ohms | |||||
Mfr: 023901.6HXEP TTI: 023901.6HXEP Littelfuse Availability: 120In StockCartridge Fuses 250V 1.6A Slo-Blo | 120In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 120.5 mOhms | |||||
Mfr: 0239.750MXP TTI: 0239.750MXP Littelfuse Availability: 700In StockCartridge Fuses 250V .75A Slo-Blo | 700In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 471 mOhms | |||||
Mfr: 023902.5MXP TTI: 23902.5XP Littelfuse Availability: 600In StockCartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG | 600In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms | ||||||
Mfr: 0239001.MXP TTI: 239001.XP Littelfuse Availability: 400In StockCartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 400In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 296.5 mOhms | ||||||
Mfr: 0239.500MXP TTI: 239.500XP Littelfuse Availability: 200In Stock1,000 On Order Expected 20-Nov-26 Cartridge Fuses .5 AMP 250V SLO BLO CARTRIDG | 200In Stock1,000 On Order Expected 20-Nov-26 | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 909 mOhms | ||||||
Mfr: 0239.200MXP TTI: 0239.200HXP Littelfuse Availability: 0In Stock2,000 On Order Expected 17-Dec-26 Cartridge Fuses 250V .2A Slo-Blo | 0In Stock2,000 On Order Expected 17-Dec-26 | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.8725 Ohms | |||||
Mfr: 0239.750MXP TTI: 239.750XP Littelfuse Availability: 0In Stock200 On Order Expected 22-Dec-26 Cartridge Fuses .75 AMP 250V SLO BLO CARTRIDG | 0In Stock200 On Order Expected 22-Dec-26 | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 471 mOhms | ||||||
Mfr: 02391.25MXP TTI: 2391.25XP Littelfuse Availability: 0In StockCartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 198 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.8725 Ohms | ||||||
Mfr: 023903.5MXP TTI: 023903.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 TL UL LBC RoHS 3.5A | 0In Stock | 239 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms |