2206 - Littelfuse - Cartridge Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2206 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 152 mOhms | ||||||
Mfr: 2206003.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 3A FA PT 2AG Pb-FREE | 0In Stock | 2206 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.7 mOhms | |||||
Mfr: 2206001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 1A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 102.7 mOhms | |||||
Mfr: 2206003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 3A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.7 mOhms | |||||
Mfr: 2206.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V .750A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 152 mOhms | |||||
Mfr: 2206001.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 1A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 102.7 mOhms | |||||
Mfr: 2206002.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 2A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 49.7 mOhms | |||||
Mfr: 2206002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 2A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 49.7 mOhms | |||||
Not Available Online | 2206 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 50.5 mOhms |