217 - Littelfuse - Cartridge Fuses
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217005.MXP TTI: 0217005.MXP Littelfuse Availability: 16,250In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 16,250In Stock | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0217001.MXP TTI: 0217001.HXP Littelfuse Availability: 2,500In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 2,500In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 96.35 mOhms | |||||
Mfr: 021706.3MXP TTI: 021706.3HXP Littelfuse Availability: 21,750In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 21,750In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0217002.MXP TTI: 0217002.HXP Littelfuse Availability: 16,750In StockCartridge Fuses 250 V 2A 5x20mm Fast Acting | 16,750In Stock | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
Mfr: 0217005.MXP TTI: 0217005.HXP Littelfuse Availability: 15,000In Stock2,500 On Order Expected 14-Oct-26 Cartridge Fuses 250 V 5A 5x20mm Fast Acting | 15,000In Stock2,500 On Order Expected 14-Oct-26 | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0217.250MXP TTI: 0217.250HXP Littelfuse Availability: 1,100In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 1,100In Stock | 217 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.2325 Ohms | |||||
Mfr: 0217010.MXP TTI: 0217010.HXP Littelfuse Availability: 4,800In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 4,800In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | |||||
Mfr: 021706.3MXP TTI: 021706.3MXP Littelfuse Availability: 500In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 500In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0217002.MXP TTI: 0217002.MXP Littelfuse Availability: 1,000In Stock180,000 On Order Expected Cartridge Fuses 250 V 2A 5x20mm Fast Acting | 1,000In Stock180,000 On Order Expected | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
Mfr: 0217008.MXP TTI: 0217008.HXP Littelfuse Availability: 800In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 800In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.82 mOhms | |||||
Mfr: 02173.15MXP TTI: 02173.15HXP Littelfuse Availability: 2,500In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 2,500In Stock | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 021701.6MXP TTI: 021701.6HXP Littelfuse Availability: 1,750In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 1,750In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
Mfr: 0217.500MXP TTI: 0217.500HXP Littelfuse Availability: 750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 750In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | |||||
Mfr: 0217001.MXP TTI: 0217001.MXP Littelfuse Availability: 4,000In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 4,000In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 96.35 mOhms | |||||
Mfr: 0217015.MXP TTI: 0217015.HXP Littelfuse Availability: 100In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 100In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0217.315MXP TTI: 0217.315HXP Littelfuse Availability: 600In StockCartridge Fuses 250 V 0.315A 5x20mm Fast Acting | 600In Stock | 217 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0217.050MXP TTI: 0217.050MXP Littelfuse Availability: 5,400In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 5,400In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.2 Ohms | |||||
Mfr: 0217.100HXP TTI: 0217.100HXP Littelfuse Availability: 300In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 300In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.6965 Ohms | |||||
Mfr: 0217.500MXP TTI: 0217.500MXP Littelfuse Availability: 2,000In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 2,000In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | |||||
Mfr: 021701.6MXP TTI: 21701.6XP Littelfuse Availability: 250In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 250In Stock | 217 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 53 mOhms | |||||
Mfr: 0217004.MXP TTI: 0217004.MXP Littelfuse Availability: 0In Stock8,750 On Order Expected Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,750 On Order Expected | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms | |||||
Mfr: 0217004.MXP TTI: 0217004.HXP Littelfuse Availability: 0In Stock8,000 On Order Expected 12-Mar-27 Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,000 On Order Expected 12-Mar-27 | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms | |||||
Mfr: 0217010.MXP TTI: 0217010.MXP Littelfuse Availability: 200In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 200In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | |||||
Mfr: 021702.5MXP TTI: 021702.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.35 mOhms | |||||
Mfr: 0217004.MXBP TTI: 0217004.MXBP Littelfuse Availability: 0In Stock4,000 On Order Expected 12-Mar-27 Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock4,000 On Order Expected 12-Mar-27 | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms |