216 - Littelfuse - Cartridge Fuses
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216002.MXP TTI: 0216002.HXP Littelfuse Availability: 450In Stock1,750 On Order Expected Cartridge Fuses 250V 2A Fast Acting | 450In Stock1,750 On Order Expected | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76.4 mOhms | |||||
Mfr: 0216005.MXP TTI: 0216005.HXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 5A Fast Acting | 1,800In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 021606.3MXP TTI: 021606.3HXP Littelfuse Availability: 250In Stock500 On Order Expected 01-Dec-26 Limited Supply Cartridge Fuses 250V 6.3A Fast Acting | 250In Stock500 On Order Expected 01-Dec-26 Limited Supply | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0216001.MXP TTI: 0216001.HXP Littelfuse Availability: 700In StockCartridge Fuses 250V 1A Fast Acting | 700In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 237 mOhms | |||||
Mfr: 0216001.MXP TTI: 0216001.MXP Littelfuse Availability: 750In StockCartridge Fuses 250V 1A Fast Acting | 750In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 237 mOhms | |||||
Mfr: 0216004.MXP TTI: 0216004.HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 4A Fast Acting | 400In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms | |||||
Mfr: 021602.5MXP TTI: 021602.5HXP Littelfuse Availability: 450In StockCartridge Fuses 250V 2.5A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.4 mOhms | |||||
Mfr: 0216005.MXP TTI: 0216005.MXP Littelfuse Availability: 100In StockCartridge Fuses 250V 5A Fast Acting | 100In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 02163.15MXP TTI: 02163.15HXP Littelfuse Availability: 350In Stock2,000 On Order Expected 25-Nov-26 Cartridge Fuses 250V 3.15A Fast Acting | 350In Stock2,000 On Order Expected 25-Nov-26 | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 36.8 mOhms | |||||
Mfr: 0216.500MXP TTI: 0216.500MXP Littelfuse Availability: 950In StockCartridge Fuses 250V .5A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 021606.3MXEP TTI: 021606.3MXEP Littelfuse Availability: 180In StockCartridge Fuses 250V 6.3A Fast Acting | 180In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0216002.MXEP TTI: 0216002.MXEP Littelfuse Availability: 320In StockCartridge Fuses 250V 2A Fast Acting | 320In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 76.4 mOhms | |||||
Mfr: 0216010.MXP TTI: 0216010.HXP Littelfuse Availability: 200In Stock2,000 On Order Expected 14-Oct-26 Cartridge Fuses 250V 10A Fast Acting | 200In Stock2,000 On Order Expected 14-Oct-26 | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.9 mOhms | |||||
Mfr: 0216.080MXEP TTI: 0216.080MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V .08A Fast Acting | 660In Stock | 216 | Ceramic Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.885 Ohms | |||||
Mfr: 0216.500MXP TTI: 0216.500HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .5A Fast Acting | 50In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 0216.100MXEP TTI: 0216.100MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V .1A Fast Acting | 660In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0216.250MXEP TTI: 0216.250MXEP Littelfuse Availability: 300In StockCartridge Fuses 250V .25A Fast Acting | 300In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
Mfr: 0216.050MXP TTI: 0216.050HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .05A Fast Acting | 1,000In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.9 Ohms | |||||
Mfr: 0216008.MXP TTI: 0216008.MXP Littelfuse Availability: 1,350In StockCartridge Fuses 250V 8A Fast Acting | 1,350In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.325 mOhms | |||||
Mfr: 0216.100MXP TTI: 0216.100HXP Littelfuse Availability: 450In StockCartridge Fuses 250V .1A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0216.050MXEP TTI: 0216.050MXEP Littelfuse Availability: 950In StockCartridge Fuses 250V .05A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.9 Ohms | |||||
Mfr: 021612.5MXEP TTI: 021612.5MXEP Littelfuse Availability: 140In StockCartridge Fuses 250V FA HBC PT 5X20MM RoHS 12.5A | 140In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7 mOhms | |||||
Mfr: 0216008.MXESPP TTI: 0216008.MXESPP Littelfuse Availability: 100In StockCartridge Fuses 250V 8A Fast Acting 5x20 | 100In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 12.325 mOhms | |||||
Mfr: 021601.6MXP TTI: 021601.6HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 1.6A Fast Acting | 1,000In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
Mfr: 0216001.MXP TTI: 216001.XP Littelfuse Availability: 250In StockCartridge Fuses 1 AMP 250V FA CARTRIDGE | 250In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 237 mOhms |