215 - Littelfuse - Cartridge Fuses
534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0215010.MXP TTI: 0215010.MXP Littelfuse Availability: 11,750In StockCartridge Fuses 250V 10A Slo-Blo | 11,750In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.585 mOhms | |||||
Mfr: 0215004.MXP TTI: 0215004.MXP Littelfuse Availability: 8,750In StockCartridge Fuses 250V 4A Slo-Blo | 8,750In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.5 mOhms | |||||
Mfr: 0215010.MXP TTI: 0215010.HXP Littelfuse Availability: 10,550In Stock14,000 On Order Expected 05-Feb-27 Cartridge Fuses 250V 10A Slo-Blo | 10,550In Stock14,000 On Order Expected 05-Feb-27 | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.585 mOhms | |||||
Mfr: 0215002.MXP TTI: 0215002.MXP Littelfuse Availability: 3,450In StockCartridge Fuses 250V 2A Slo-Blo | 3,450In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 56.6 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.HXP Littelfuse Availability: 4,850In Stock6,000 On Order Expected 30-Dec-26 Cartridge Fuses 250V 5A Slo-Blo | 4,850In Stock6,000 On Order Expected 30-Dec-26 | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 021506.3MXP TTI: 021506.3MXP Littelfuse Availability: 3,650In Stock4,000 On Order Expected 09-Mar-27 Cartridge Fuses 250V 6.3A Slo-Blo | 3,650In Stock4,000 On Order Expected 09-Mar-27 | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.845 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.MXP Littelfuse Availability: 6,800In StockCartridge Fuses 250V 5A Slo-Blo | 6,800In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 0215008.MXP TTI: 0215008.MXP Littelfuse Availability: 6,850In StockCartridge Fuses 250V 8A Slo-Blo | 6,850In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | |||||
Mfr: 0215008.MXP TTI: 0215008.HXP Littelfuse Availability: 2,950In StockCartridge Fuses 250V 8A Slo-Blo | 2,950In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | |||||
Mfr: 0215001.MXP TTI: 0215001.HXP Littelfuse Availability: 1,250In StockCartridge Fuses 250V 1A Slo-Blo | 1,250In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms | |||||
550In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.5 mOhms | ||||||
Mfr: 02153.15MXP TTI: 02153.15MXP Littelfuse Availability: 800In StockCartridge Fuses 250V 3.15A Slo-Blo | 800In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0215002.MXP TTI: 0215002.HXP Littelfuse Availability: 1,050In StockCartridge Fuses 250V 2A Slo-Blo | 1,050In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 56.6 mOhms | |||||
200In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.125 mOhms | ||||||
Mfr: 0215020.MXP TTI: 0215020.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V HBC TL 5X20 20A | 1,000In Stock | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms | |||||
Mfr: 02153.15MXEP TTI: 02153.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 021506.3MXP TTI: 021506.3HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 6.3A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.845 mOhms | |||||
Mfr: 0215015.MXP TTI: 0215015.MXP Littelfuse Availability: 820In StockCartridge Fuses 5x20 TL HBC 250V 15A | 820In Stock | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||
Mfr: 0215002.MXEP TTI: 0215002.MXEP Littelfuse Availability: 200In StockCartridge Fuses 250V 2A Slo-Blo | 200In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 56.6 mOhms | |||||
Mfr: 0215.315HXP TTI: 0215.315HXP Littelfuse Availability: 500In StockCartridge Fuses 250V .315A Slo-Blo | 500In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0215020.MXEP TTI: 0215020.MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V HBC PT TL 5X20 PB FREE 20A | 660In Stock | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.3 mOhms | |||||
Mfr: 0215.500MXP TTI: 215.500XP Littelfuse Availability: 20,800In StockCartridge Fuses .5 AMP 250V SLO BLO CARTRIDG | 20,800In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.168 Ohms | |||||
Mfr: 0215.200MXEP TTI: 0215.200MXEP Littelfuse Availability: 400In StockCartridge Fuses 250V .2A Slo-Blo | 400In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.84 Ohms | |||||
Mfr: 021506.3MXP TTI: 21506.3XP Littelfuse Availability: 2,650In StockCartridge Fuses 6.3 AMP 250V SLO BLO CARTRIDG | 2,650In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11 mOhms | |||||
Mfr: 02153.15MXP TTI: 2153.15XP Littelfuse Availability: 650In StockCartridge Fuses 3.15AMP 250V SLO BLO CARTRIDG | 650In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22 mOhms |