213 - Littelfuse - Cartridge Fuses
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116.45 mOhms | ||||||
Mfr: 0213002.MXP TTI: 0213002.MXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V 2A Slo-Blo | 2,100In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | |||||
Mfr: 02133.15MXEP TTI: 02133.15MXEP Littelfuse Availability: 40,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 40,000In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0213005.MXP TTI: 0213005.MXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 5A Slo-Blo | 1,300In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.585 mOhms | |||||
Mfr: 02133.15MXP TTI: 02133.15MXP Littelfuse Availability: 700In StockCartridge Fuses 250V 3.15A Slo-Blo | 700In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
800In Stock | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 163.5 mOhms | ||||||
49In Stock | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | ||||||
Mfr: 021306.3MXP TTI: 021306.3HXP Littelfuse Availability: 400In StockCartridge Fuses 6.3A 250V TIME DELAY | 400In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.5 mOhms | |||||
0In Stock | 213 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | ||||||
0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | ||||||
Mfr: 021306.3MXEP TTI: 021306.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.51 mOhms | |||||
Mfr: 021306.3MXP TTI: 021306.3MXP Littelfuse Availability: 0In StockCartridge Fuses 6.3A 250V TIME DELAY | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.5 mOhms | |||||
0In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 45.15 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 163.5 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 116.45 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.585 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | ||||||
Mfr: 02131.25MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 PGT T1 T LBC 1.25A/250V-P | 0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 81.65 mOhms |